Molex 90136-1203

C-Grid III™ Header, Single Row, Vertical, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
901361203 841 Buy Now »
USD
0.683 0.651 0.613 0.613 0.613
Verical 2
90136-1203 535 Buy Now »
USD
0.550 0.550 0.550
90136-1203 841 Buy Now »
USD
0.613 0.613 0.613
Carlton-Bates
78068779661 0 ··
USD
1.14 1.14 1.14 1.14 1.14
Newark 2
94M2902 0 ··
USD
1.60 1.60 1.60 1.54 1.16
35M2415 4,264 Buy Now »
USD
1.01 0.881 0.661 0.586
Mouser
538-90136-1203 1,904 Buy Now »
USD
1.12 1.01 0.881 0.661 0.586
TTI
90136-1203 0 ··
USD
0.847 0.847 0.847
Chip One Stop Global 3
C1S516501024044 841 Buy Now »
USD
0.797 0.618 0.582 0.582
C1S516500110919 195 Buy Now »
USD
1.13 0.771 0.771 0.771
C1S516500457412 2,330 Buy Now »
USD
1.98
Onlinecomponents.com
901361203 321 Buy Now »
USD
0.750 0.750 0.640 0.560 0.456
Dachs
90136-1203 1,260 ··
Master Electronics
901361203 214 ··
USD
0.750 0.750 0.640 0.560 0.456
Allied Electronics
70372865 0 ··
USD
0.680 0.680 0.550 0.450 0.450
Heilind Electronics
MOL90136-1203 0 ··
Heilind Asia
MOL90136-1203 0 ··
element14 APAC
9733809 8,808 Buy Now »
SGD
1.67 1.51 1.32 0.985 0.874
Farnell
9733809 4,674 Buy Now »
GBP
0.596 0.501 0.369 0.355
Rutronik
COREC23249 2,714 Buy Now »
USD
0.459
Electro Sonic
901361203 1,070 Buy Now »
USD
0.795 0.795 0.678 0.594 0.483
Distrelec
90136-1203 195 Buy Now »
EUR
0.580 0.480 0.430 0.430
Avnet Europe 2
90136-1203 5,228 Buy Now »
USD
0.346
901361203 5,228 Buy Now »
USD
0.314
RS Components
3606689 4,170 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
901361203 671 ··
Quest
90136-1203 0 ··
Tencell
90136-1203 142 Buy Now »
USD
0.597 0.597 0.597 0.597 0.597
TME
MX-90136-1203 309 Buy Now »
USD
0.500 0.500 0.400 0.350 0.350
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90136-1203 Contact ··

Descriptions

HEADER, VERTICAL, 1ROW, 3WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:1; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:3; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
Pin Header PCB - Vertical 3P
Carlton-Bates
03P SHROUDED HEAD C-GRID III 1R
Rutronik
HEADER, VERTICAL, 1ROW, 3WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:3; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
C-GRID SHRD HDR SR VT AU-E
Onlinecomponents.com
C-GRID SHRD HDR SR VT AU-E 3CT
Heilind Electronics
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
Socket; pin strips; C-Grid III; male; PIN:3; straight; 2.54mm; THT
TME
C-GRID III 2.54MM VT SHRD 1X03
TTI
C-Grid Connectors C-GRID III 3 CKT SHR
Mouser
HEADER, VERTICAL, 1ROW, 3WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:CGRID; Plating, Contact:Gold over Nickel; Rows, No. of:1; ;RoHS Compliant: Yes
Newark
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Verical
CGrid Shrd Hdr SR Vt AuE 3Ckt
Master Electronics
C-GRID SHRD HDR SR VT AU-E 3C T
Heilind Asia
PCB header [Molex] 90136-1203 PCB header
Distrelec
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
C-Grid III™ Header, Single Row, Vertical, Shrouded, 3 Circuits, 0.38µm Gold (Au) Selective Plating
Molex
3 way single row shrouded header
Allied Electronics
3 way single row shrouded header
RS Components

Technical Specifications

Voltage Rating (DC) 350 V
Contact Resistance 20 mΩ
Lifecycle Status Active
Contact Plating Gold
Number of Rows 1
Size-Width 7.21 mm
Insulation Resistance 5 GΩ
Lead-Free Status Lead Free
Number of Positions 3
Size-Length 11.354 mm
Number of Circuits 3
Voltage Rating (AC) 350 V
RoHS Compliant
Color Black
Housing Color Black
Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Size-Height 10.9 mm
Packaging Tray
Material Polyester
Contact Material Brass
Mounting Type Through Hole Vertical
Halogen Free Status Not Low Halogen
Current Rating 3 A
Orientation Vertical
Pin Pitch 2.54 mm
Number of Contacts 3
Housing Material Polyester
Gender Male

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Technical Drawing 3 pages 3 years ago
Newark
Datasheet 2 pages 9 months ago
TME
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 5 pages 5 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 15 years ago
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90136-1203
MOL 90136-1203
MLX 90136-1203
MOLE 90136-1203
MOLX 90136-1203
MOLEX INCORPORATED 90136-1203
MOLEX CONNECTOR CORPORATION 90136-1203
MOLEX CONNECTOR CORP 90136-1203
MOLEX HONG KONG CHINA LTD 90136-1203
MOLEX ELECTRONICS 90136-1203
MXA 90136-1203
MOLEX PREMISE NETWORK 90136-1203
MOLEX INTERCONNECT GMBH 90136-1203
MOLEX GMBH 90136-1203
Molex Taiwan Ltd 90136-1203
MOLEX INDUSTRIAL 90136-1203
MOELX 90136-1203
MOLEX INTERCONNECT 90136-1203
MOLEX ELEKTRONIK GMBH 90136-1203
MOLEX CONNECTOR 90136-1203
MOLEX-ETC 90136-1203
GWCONNECT BY MOLEX 90136-1203
MOLEX / Rohs 90136-1203
MOLEX JAPAN COMPANY LIMITED 90136-1203
MOLEX INDUSTRIAL HDC 90136-1203
Molex, LLC 90136-1203

Search for other parts like 90136- »