Molex 90136-1106

C-Grid III™ Header, Single Row, Vertical, Shrouded, 6 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
90136-1106 175 Buy Now »
USD
0.537 0.537 0.537
Digi-Key
WM8217-ND 209 Buy Now »
USD
1.25 1.10 0.946 0.688 0.602
Newark
25M5923 131 Buy Now »
USD
0.520
Chip One Stop Japan
MOLE-0309415 225 Buy Now »
USD
0.621 0.621 0.621 0.621 0.621
Carlton-Bates
78068779668 0 ··
USD
0.720 0.720 0.720 0.720 0.720
Mouser
538-90136-1106 223 Buy Now »
USD
0.990 0.899 0.782 0.586 0.520
TTI
90136-1106 0 ··
USD
0.566
Chip One Stop Global
C1S516503094153 175 Buy Now »
JPY
62.30 62.30 62.30 62.30 62.30
Dachs
90136-1106 150 ··
Onlinecomponents.com
901361106 53 Buy Now »
USD
0.724 0.724 0.620 0.579 0.450
Master Electronics
901361106 35 ··
USD
0.724 0.724 0.620 0.579 0.450
Allied Electronics
E5298163 175 Buy Now »
USD
0.670
Heilind Asia
MOL90136-1106 0 ··
Heilind Electronics
MOL90136-1106 0 ··
Electro Sonic
901361106 175 Buy Now »
USD
0.767 0.767 0.657 0.614 0.477
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
90136-1106 1 ··
Tencell
90136-1106 368 Buy Now »
USD
0.513
Abacus Technologies
90136-1106 1,330 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
90136-1106 Contact Send RFQ »
North Star Micro
90136-1106 Contact ··
TransparentC
90136-1106 Contact ··
SemiconductorPLUS
90136-1106 Contact ··

Descriptions

C-Grid III™ Header, Single Row, Vertical, Shrouded, 6 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Molex
C-Grid Shrd Hdr SR Vt Sn-A 6Ckt
Dachs
C-Grid Connectors 2.54MM CGRIDIII HDR 6P V SR SHRD TIN
Mouser
C-GRID III 2.54MM VT SHRD 1X06
TTI
C-GRID SHRD HDR SR VT SN-A 6C T
Heilind Electronics
C-GRID SHRD HDR SR VT SN-A
Onlinecomponents.com
CONN HEADER 6POS .100" STR TIN
Digi-Key
Pin Header PCB - Vertical 6P
Carlton-Bates
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
C-GRID SHRD HDR SR VT SN-A 6C T
Heilind Asia
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Verical
CGrid Shrd Hdr SR Vt SnA 6Ckt
Master Electronics
CGrid Shrd Hdr SR Vt SnA 6Ckt
Allied Electronics
Header; Series:C-Grid III; Contact Termination:Through Hole; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Positions 6
Lifecycle Status Active
Number of Contacts 6
Housing Color Black
Mounting Type PC Board Through Hole
RoHS Compliant
Color Black
Pin Pitch 2.54 mm
Housing Material Polyester
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Contact Plating Tin
Size-Length 18.974 mm
REACH SVHC Compliance No SVHC
Size-Height 10.9 mm
Current Rating 3 A
Lead-Free Status Lead Free
Size-Width 7.21 mm
Packaging Tray
Voltage Rating (DC) 350 V
Contact Material Brass
Number of Rows 1
Gender Male
Orientation Vertical
Number of Circuits 6

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Technical Drawing 3 pages 3 years ago
Newark
Datasheet 2 pages 3 months ago
Datasheet 2 pages 7 months ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 90136-1106
MOL 90136-1106
MLX 90136-1106
MOLE 90136-1106
MOLX 90136-1106
MOLEX INCORPORATED 90136-1106
MOLEX CONNECTOR CORPORATION 90136-1106
MOLEX CONNECTOR CORP 90136-1106
MOLEX HONG KONG CHINA LTD 90136-1106
MOLEX ELECTRONICS 90136-1106
MXA 90136-1106
MOLEX PREMISE NETWORK 90136-1106
MOLEX INTERCONNECT GMBH 90136-1106
MOLEX GMBH 90136-1106
Molex Taiwan Ltd 90136-1106
MOLEX INDUSTRIAL 90136-1106
MOELX 90136-1106
MOLEX INTERCONNECT 90136-1106
MOLEX ELEKTRONIK GMBH 90136-1106
MOLEX CONNECTOR 90136-1106
MOLEX-ETC 90136-1106
GWCONNECT BY MOLEX 90136-1106
MOLEX / Rohs 90136-1106
MOLEX JAPAN COMPANY LIMITED 90136-1106
MOLEX INDUSTRIAL HDC 90136-1106
Molex, LLC 90136-1106

Search for other parts like 90136- »