Molex 90131-0769

2.54mm Pitch C-Grid III Header Dual Row Vertical 18 Circuits 0.38um Gold Selective Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits18
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90131-0769.

Molex
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet14 pages10 years ago
X-ON
Datasheet2 pages6 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-1.78%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90131-0769.

Related Parts

Descriptions

Descriptions of Molex 90131-0769 provided by its distributors.

2.54mm Pitch C-Grid III Header Dual Row Vertical 18 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Conn, Header, 18Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Molex 90131-0769
Header 2.54mm, dual row, vertical, 18w | Molex Incorporated 90131-0769

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901310769
  • 90131-0769 .
  • 90131-0769 ..
  • 901310769

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits18
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90131-0769.

Molex
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet14 pages10 years ago
X-ON
Datasheet2 pages6 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago