Molex 90131-0124

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0124
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins8
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90131-0124.

Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet14 pages10 years ago
Upverter
Datasheet16 pages5 years ago
Newark
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Verical
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+19.60%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.576
$ 1.381
Stock
168,122
74,336
Authorized Distributors
15
15
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90131-0124.

Related Parts

Descriptions

Descriptions of Molex 90131-0124 provided by its distributors.

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 8 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid IIIâ„¢ Tray
C-Grid III Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 2.54mm Pitch
Connector, Header, 8Pos, 2Row, 2.54Mm; Connector Systems:Signal; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Straight; Product Range:C-Grid Iii 90131 Series Rohs Compliant: Yes |Molex 90131-0124

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.901310124
  • 0901310124
  • 901310124

Technical Specifications

Physical
Case/Package0124
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Pins8
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90131-0124.

Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet14 pages10 years ago
Upverter
Datasheet16 pages5 years ago
Newark
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Verical
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago