TME

Molex 901301116

C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 16 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
901301116 5,876 Buy Now »
USD
0.738 0.738 0.688
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
901301116 2,624 ··
TME
MX-90130-1116 170 Buy Now »
USD
0.847 0.756 0.587 0.587 0.587
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
901301116 Contact Send RFQ »
North Star Micro
901301116 Contact ··

Descriptions

C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 16 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)
Molex
Socket; pin strips; C-Grid III; male; PIN:16; straight; 2.54mm; THT
TME
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Verical

Technical Specifications

Lifecycle Status Active
Mounting Type PC Board
Size-Height 10.9 mm
Size-Width 9.75 mm
Number of Rows 2
Halogen Free Status Not Low Halogen
Contact Plating Tin
Number of Contacts 16
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Number of Positions 16
Glow Wire Compliant Non-Compliant
Contact Material Copper Alloy
Number of Circuits 16
Housing Color Black
REACH SVHC Compliance No SVHC
Size-Length 23.038 mm
Gender Male
Current Rating 3 A
Orientation Vertical
RoHS Compliant

Documents

TME
Datasheet, Technical Drawing 4 pages 5 years ago
Molex
Datasheet 2 pages 3 years ago
Compliance Statements
Reach Statement 2 pages 2 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 901301116
MOL 901301116
MLX 901301116
MOLE 901301116
MOLX 901301116
MOLEX INCORPORATED 901301116
MOLEX CONNECTOR CORPORATION 901301116
MOLEX CONNECTOR CORP 901301116
MOLEX HONG KONG CHINA LTD 901301116
MOLEX ELECTRONICS 901301116
MXA 901301116
MOLEX PREMISE NETWORK 901301116
MOLEX INTERCONNECT GMBH 901301116
MOLEX GMBH 901301116
Molex Taiwan Ltd 901301116
MOLEX INDUSTRIAL 901301116
MOELX 901301116
MOLEX INTERCONNECT 901301116
MOLEX ELEKTRONIK GMBH 901301116
MOLEX CONNECTOR 901301116
MOLEX-ETC 901301116
GWCONNECT BY MOLEX 901301116
MOLEX / Rohs 901301116
MOLEX JAPAN COMPANY LIMITED 901301116
MOLEX INDUSTRIAL HDC 901301116
Molex, LLC 901301116

Search for other parts like 901301116 »