Molex 90130-3216

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits16
Number of Contacts16
Number of Poles16
Number of Positions16
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.7564 mm
Height10.05 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90130-3216.

Molex
Technical Drawing4 pages12 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-18.90%

Alternate Parts

Price @ 1000
$ 2.8
$ 1.272
$ 1.272
Stock
63,387
91,957
91,957
Authorized Distributors
15
12
12
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90130-3216.

Related Parts

Descriptions

Descriptions of Molex 90130-3216 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
C-Grid III Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 2.54mm Pitch
16 way dual row r/a friction lock header | Molex Incorporated 90130-3216
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 16 Circuits, Black 0.38µm Gold (Au) Selective Plating
HEADER, RIGHT ANGLE, 2ROW, 16WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:16; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901303216
  • 901-30-3216
  • 901303216

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits16
Number of Contacts16
Number of Poles16
Number of Positions16
Number of Rows2
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Contact Mating Length6.7564 mm
Height10.05 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90130-3216.

Molex
Technical Drawing4 pages12 years ago
Datasheet2 pages10 years ago
Factory Futures
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet4 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet1 page22 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago