Molex 90130-1318

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeLatch
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Circuits16
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Contact Mating Length6.7564 mm
Depth9.75 mm
Length25.58 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90130-1318.

Upverter
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Molex
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.69
$ 3.405
$ 3.405
Stock
22,235
104,789
104,789
Authorized Distributors
8
12
12
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
18
18
18
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass, Copper
Brass, Copper

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90130-1318.

Related Parts

Descriptions

Descriptions of Molex 90130-1318 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 18 Circuits, Black, 0.76µm Gold (Au) Selective Plating
50 Ohms SMA Jack Reverse Polarization to SMA Plug MCRF Cable Length 321.4mm
Header Connector,pcb Mount,recept,18 Contacts,pin,0.1 Pitch,pc Tail Terminal,locking Mech |Molex 90130-1318
CGrid Shrd Hdr DR Vt AuF 1818 | Molex Incorporated 90130-1318
Headers & Wire Housings C-Grid .100 2X09P Vt Shrd Hdr

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901301318
  • 901301318

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeLatch
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Circuits16
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Contact Mating Length6.7564 mm
Depth9.75 mm
Length25.58 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90130-1318.

Upverter
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Molex
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago