Molex 90130-1224

Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM8255-ND 265 Buy Now »
USD
4.70 4.51 3.76 2.73 2.54
Verical
90130-1224 749 Buy Now »
USD
2.16 2.16 2.11
TTI
90130-1224 2,865 Buy Now »
USD
3.29 3.29 3.29 3.29
Carlton-Bates
78068779756 0 ··
USD
2.81 2.81 2.81 2.81 2.81
Newark
26M7908 225 Buy Now »
USD
3.93 2.99 2.30 2.22
Mouser
538-90130-1224 2,478 Buy Now »
USD
4.10 3.93 2.99 2.30 2.22
Onlinecomponents.com
901301224 450 Buy Now »
USD
2.69 2.69 2.33 2.18 1.95
Master Electronics
901301224 299 ··
USD
2.69 2.69 2.33 2.18 1.95
Chip One Stop Global 2
C1S516503014731 150 Buy Now »
C1S516500110131 18 Buy Now »
USD
2.41 2.06 2.06 2.06 2.06
Heilind Electronics
MOL90130-1224 2 Buy Now »
USD
2.99 2.99 2.99 2.99 2.99
Allied Electronics
70373682 0 ··
USD
4.02 4.02 4.02 3.82 3.10
Interstate Connecting Components
90130-1224 2 Buy Now »
Heilind Asia
MOL90130-1224 0 ··
Farnell
9733965 365 Buy Now »
GBP
1.70 1.55 1.24 1.16
element14 APAC
9733965 672 Buy Now »
SGD
6.11 5.86 4.46 3.43 3.31
Electro Sonic
901301224 1,498 Buy Now »
USD
2.85 2.85 2.47 2.31 2.07
Distrelec
90130-1224 18 Buy Now »
EUR
1.90 1.90 1.90 1.14 1.01
Avnet Europe
90130-1224 0 ··
USD
1.57 1.46
RS Components
6703310 1,495 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
90130-1224 1,718 Buy Now »
USD
2.74 2.74 2.38 2.38 2.38
Accelarata
EI4-90130-1224 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90130-1224 Contact ··

Descriptions

Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
Pin Header PCB - Vertical 24P
Carlton-Bates
C-GRID SHRD HDR DR VT AU-E 2424
Heilind Electronics
CONN HEADER 24POS .100" STR GOLD
Digi-Key
HEADER, VERTICAL, 2ROW, 24WAY; Connector Type:Wire to Board; Series:C-Grid III; Gender:Header; No. of Contacts:24; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:24; No. of Ways:24; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC
CGrid Shrd Hdr DR Vt AuE 2424
Master Electronics
PCB header [Molex] 90130-1224 PCB header
Distrelec
Header 2.54mm,dual row,vert,shrouded,24w
Allied Electronics
C-Grid Connectors 2.54MM CGRIDIII HDR 24P V DR SHRD AU-E
Mouser
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
C-GRID SHRD HDR DR VT AU-E
Onlinecomponents.com
Header 2.54mm dual row vert shrouded 24w
RS Components
HEADER, VERTICAL, 2ROW, 24WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:24; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:2; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:24; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
C-GRID SHRD HDR DR VT AU-E 24 24
Interstate Connecting Components
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Verical
C-GRID III 2.54MM VT SHRD 2X12
TTI
C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 24 Circuits, Black, 0.38µm Gold (Au) Selective Plating
Molex
HEADER, VERTICAL, 2ROW, 24WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:24; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:CGRID; Plating, Contact:Gold over Nickel; Rows, No. ;RoHS Compliant: Yes
Newark
C-GRID SHRD HDR DR VT AU-E 24 24
Heilind Asia

Technical Specifications

Lifecycle Status Active
Number of Contacts 24
Contact Material Brass
Voltage Rating (DC) 350 V
Lead-Free Status Lead Free
Size-Width 9.75 mm
Pin Pitch 2.54 mm
Packaging Tray
Contact Plating Gold Tin
Orientation Vertical
RoHS Compliant
Number of Rows 2
Housing Material Polyester
Number of Positions 24
REACH SVHC Compliance No SVHC
Material Polyester
Gender Male
Size-Length 33.198 mm
Insulation Resistance 5 GΩ
Mounting Type Through Hole Vertical
Contact Resistance 20 mΩ
Size-Height 10.9 mm
Halogen Free Status Not Low Halogen
Voltage Rating (AC) 350 V
Glow Wire Compliant Non-Compliant
Number of Circuits 24
Housing Color Black
Current Rating 3 A
Color Black

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 15 years ago
Newark
Datasheet 2 pages 9 months ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Mouser
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90130-1224
MOL 90130-1224
MLX 90130-1224
MOLE 90130-1224
MOLX 90130-1224
MOLEX INCORPORATED 90130-1224
MOLEX CONNECTOR CORPORATION 90130-1224
MOLEX CONNECTOR CORP 90130-1224
MOLEX HONG KONG CHINA LTD 90130-1224
MOLEX ELECTRONICS 90130-1224
MXA 90130-1224
MOLEX PREMISE NETWORK 90130-1224
MOLEX INTERCONNECT GMBH 90130-1224
MOLEX GMBH 90130-1224
Molex Taiwan Ltd 90130-1224
MOLEX INDUSTRIAL 90130-1224
MOELX 90130-1224
MOLEX INTERCONNECT 90130-1224
MOLEX ELEKTRONIK GMBH 90130-1224
MOLEX CONNECTOR 90130-1224
MOLEX-ETC 90130-1224
GWCONNECT BY MOLEX 90130-1224
MOLEX / Rohs 90130-1224
MOLEX JAPAN COMPANY LIMITED 90130-1224
MOLEX INDUSTRIAL HDC 90130-1224
Molex, LLC 90130-1224

Search for other parts like 90130- »