Molex 90130-1220

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM8254-ND 97 Buy Now »
USD
4.13 3.96 3.30 2.39 2.15
Carlton-Bates
78068779757 0 ··
USD
3.29 3.29 3.29 3.29 3.29
Heilind Electronics
MOL90130-1220 5,103 Buy Now »
USD
2.38 2.38 2.06 1.95 1.92
Chip One Stop Global 2
C1S516500110122 121 Buy Now »
USD
3.58 2.96 2.32 2.32 2.32
C1S516500457111 2,540 Buy Now »
USD
3.52
Mouser
538-90130-1220 759 Buy Now »
USD
3.59 3.44 2.62 2.02 1.94
TTI
90130-1220 743 Buy Now »
USD
2.62 2.62 2.62 2.62
Newark 2
25M5877 0 ··
26M7907 48 Buy Now »
USD
3.44 2.62 2.02 1.94
Allied Electronics
70091319 44 Buy Now »
USD
3.52 3.52 3.06 2.39 2.39
Dachs
90130-1220 2,540 ··
Interstate Connecting Components
90130-1220 5,103 Buy Now »
Power and Signal Group
90130-1220 0 ··
Heilind Asia
MOL90130-1220 0 ··
element14 APAC
9733957 1,432 Buy Now »
SGD
5.35 5.13 3.91 3.01 2.90
Farnell
9733957 49 Buy Now »
GBP
1.25 1.05 0.871 0.818
Avnet Europe
901301220 5,114 Buy Now »
USD
0.858 0.736
Distrelec
90130-1220 133 Buy Now »
EUR
1.41 1.41 1.41 1.23 1.19
RS Components
3606718 270 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
90130-1220 582 Buy Now »
USD
2.20 2.20 1.91 1.91 1.91
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90130-1220 Contact ··

Descriptions

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
C-GRID III 2.54MM VT SHRD 2X10
TTI
CONN HEADER 20POS .100" STR GOLD
Digi-Key
20 way dual row friction lock header
RS Components
Pin Header PCB - Vertical 20P
Carlton-Bates
C-GRID SHRD HDR DR VT AU-E 20 20
Interstate Connecting Components
C-GRID SHRD HDR DR VT AU-E 20 20
Heilind Electronics
HEADER, VERTICAL, 2ROW, 20WAY
Farnell
HEADER, VERTICAL, 2ROW, 20WAY
element14 APAC
C-GRID SHRD HDR DR VT AU-E 20 20
Heilind Asia
PCB header [Molex] 90130-1220 PCB header
Distrelec
WIRE-BOARD CONN, HEADER, 20POS, 2.54MM
Newark
C-Grid Shrd Hdr DR Vt Au-E 20/20
Dachs
C-GRID SHRD HDR DR VT AU-E 20/20
Allied Electronics
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global

Technical Specifications

Size-Width 9.75 mm
Color Black
Number of Positions 20
RoHS Compliant
Contact Plating Gold Tin
Contact Resistance 20 mΩ
Pin Pitch 2.54 mm
Voltage Rating (AC) 350 V
Mounting Type Through Hole Vertical
Lead-Free Status Lead Free
Number of Rows 2
Housing Material Polyester
Size-Height 10.9 mm
Packaging Tray
Size-Length 28.118 mm
Number of Contacts 20
Voltage Rating (DC) 350 V
Material Polyester
Insulation Resistance 5 GΩ
Housing Color Black
Contact Material Brass
Gender Male
Current Rating 3 A

Documents

Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 4 pages 2 years ago
Newark
Datasheet 2 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90130-1220
MOL 90130-1220
MLX 90130-1220
MOLE 90130-1220
MOLX 90130-1220
MOLEX INCORPORATED 90130-1220
MOLEX CONNECTOR CORPORATION 90130-1220
MOLEX CONNECTOR CORP 90130-1220
MOLEX HONG KONG CHINA LTD 90130-1220
MOLEX ELECTRONICS 90130-1220
MXA 90130-1220
MOLEX PREMISE NETWORK 90130-1220
MOLEX INTERCONNECT GMBH 90130-1220
MOLEX GMBH 90130-1220
Molex Taiwan Ltd 90130-1220
MOLEX INDUSTRIAL 90130-1220
MOELX 90130-1220
MOLEX INTERCONNECT 90130-1220
MOLEX ELEKTRONIK GMBH 90130-1220
MOLEX CONNECTOR 90130-1220
MOLEX-ETC 90130-1220
GWCONNECT BY MOLEX 90130-1220
MOLEX / Rohs 90130-1220
MOLEX JAPAN COMPANY LIMITED 90130-1220
MOLEX INDUSTRIAL HDC 90130-1220
Molex, LLC 90130-1220

Search for other parts like 90130- »