Try the Octopart BOM Tool! Ad
octopart.com

Molex 90130-1216

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068779759 0 ··
USD
2.29 2.29 2.29 2.29 2.29
Newark
26M7905 880 Buy Now »
USD
3.11 2.37 1.82 1.76
Mouser
538-90130-1216 2,663 Buy Now »
USD
3.25 3.11 2.37 1.82 1.76
TTI
90130-1216 2,254 Buy Now »
USD
2.60 2.60 2.60
Chip One Stop Global 3
C1S516500110104 2,546 Buy Now »
USD
5.21 4.45 3.50 3.05 3.05
C1S516501023841 20 Buy Now »
USD
1.78 1.78 1.78 1.78
C1S516500457096 3,562 Buy Now »
USD
2.71
Onlinecomponents.com
901301216 1,069 Buy Now »
USD
2.13 2.13 1.85 1.73 1.55
Heilind Electronics
MOL90130-1216 1,554 Buy Now »
USD
2.36 2.36 2.05 1.94 1.94
Master Electronics
901301216 712 ··
USD
2.13 2.13 1.85 1.73 1.55
NEP Electronics
90130-1216 7 ··
Allied Electronics
70227975 0 ··
USD
1.81 1.81 1.81 1.81 1.81
Interstate Connecting Components
90130-1216 1,554 Buy Now »
Heilind Asia
MOL90130-1216 0 ··
Farnell
9733930 1,078 Buy Now »
GBP
0.812 0.795 0.763 0.733
element14 APAC
9733930 1,450 Buy Now »
SGD
4.85 4.64 3.54 2.72 2.63
Electro Sonic
901301216 3,562 Buy Now »
USD
2.26 2.26 1.96 1.83 1.64
Distrelec
90130-1216 2,546 Buy Now »
EUR
1.19 1.19 1.19 1.04 1.03
Avnet Europe
901301216 4,501 Buy Now »
USD
0.799 0.685
RS Components
3606724 1,175 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
90130-1216 98 Buy Now »
USD
3.78 2.52 1.89 1.89 1.89
Tencell
90130-1216 3,187 Buy Now »
USD
2.23 2.23 1.94 1.94 1.94
Accelarata
EI4-90130-1216 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90130-1216 Contact ··

Descriptions

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
Header, 16 way dual row Friction
Allied Electronics
HEADER, VERTICAL, 2ROW, 16WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:16; No. of Ways:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
HEADER, VERTICAL, 2ROW, 16WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:2; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:16; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
C-GRID SHRD HDR DR VT AU-E 16 16
Interstate Connecting Components
C-GRID SHRD HDR DR VT AU-E 16 16
Heilind Asia
16 way dual row friction lock header
RS Components
PCB header [Molex] 90130-1216 PCB header
Distrelec
C-Grid Connectors C-GRID III 16 CKT SH
Mouser
HEADER, VERTICAL, 2ROW, 16WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:16; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:CGRID; Plating, Contact:Gold over Nickel; Rows, No. ;RoHS Compliant: Yes
Newark
C-GRID SHRD HDR DR VT AU-E
Onlinecomponents.com
CGRID HDR 16 PCB V0 VERTWIR
NEP Electronics
C-GRID SHRD HDR DR VT AU-E 1616
Heilind Electronics
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 16 Circuits, Black, 0.38µm Gold (Au) Selective Plating
Molex
CGrid Shrd Hdr DR Vt AuE 1616
Master Electronics
C-GRID III 2.54MM VT SHRD 2X08
TTI
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
Pin Header PCB - Vertical 16P
Carlton-Bates

Technical Specifications

Mounting Type Through Hole Vertical
Contact Plating Gold
Size-Width 9.75 mm
Number of Positions 16
Glow Wire Compliant Non-Compliant
Size-Length 23.038 mm
Lifecycle Status Active
RoHS Compliant
Material Polyester
Number of Rows 2
Color Black
Pin Pitch 2.54 mm
Number of Contacts 16
Contact Material Brass
Gender Male
Current Rating 3 A
Number of Circuits 16
Voltage Rating (AC) 350 V
Halogen Free Status Not Low Halogen
Housing Material Polyester
Orientation Vertical
Size-Height 10.9 mm
Lead-Free Status Lead Free
Insulation Resistance 5 GΩ
Packaging Tray
Housing Color Black
Voltage Rating (DC) 350 V
Contact Resistance 20 mΩ

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 4 pages 2 years ago
Mouser
Datasheet 1 page 15 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90130-1216
MOL 90130-1216
MLX 90130-1216
MOLE 90130-1216
MOLX 90130-1216
MOLEX INCORPORATED 90130-1216
MOLEX CONNECTOR CORPORATION 90130-1216
MOLEX CONNECTOR CORP 90130-1216
MOLEX HONG KONG CHINA LTD 90130-1216
MOLEX ELECTRONICS 90130-1216
MXA 90130-1216
MOLEX PREMISE NETWORK 90130-1216
MOLEX INTERCONNECT GMBH 90130-1216
MOLEX GMBH 90130-1216
Molex Taiwan Ltd 90130-1216
MOLEX INDUSTRIAL 90130-1216
MOELX 90130-1216
MOLEX INTERCONNECT 90130-1216
MOLEX ELEKTRONIK GMBH 90130-1216
MOLEX CONNECTOR 90130-1216
MOLEX-ETC 90130-1216
GWCONNECT BY MOLEX 90130-1216
MOLEX / Rohs 90130-1216
MOLEX JAPAN COMPANY LIMITED 90130-1216
MOLEX INDUSTRIAL HDC 90130-1216
Molex, LLC 90130-1216

Search for other parts like 90130- »