Molex 90130-1206

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
26M7901 1,237 Buy Now »
USD
1.23 1.06 0.771 0.699
Chip One Stop Japan
MOLE-0102381 1,993 Buy Now »
USD
0.703 0.579 0.579 0.579
TTI
90130-1206 1,504 Buy Now »
USD
0.843 0.843 0.843
Mouser
538-90130-1206 1,252 Buy Now »
USD
1.22 1.10 0.964 0.723 0.641
Chip One Stop Global 3
C1S516501023814 1,234 Buy Now »
JPY
74.80 74.80 74.80 74.80 74.80
C1S516500110052 356 Buy Now »
JPY
175.00 109.00 109.00 109.00
C1S516500457041 2,508 Buy Now »
JPY
232.00
Onlinecomponents.com
901301206 753 Buy Now »
USD
0.830 0.830 0.710 0.620 0.540
Heilind Electronics
MOL90130-1206 960 Buy Now »
USD
0.780 0.780 0.780 0.658 0.690
Master Electronics
901301206 501 ··
USD
0.830 0.830 0.710 0.620 0.540
Allied Electronics
70372866 0 ··
USD
0.755 0.714 0.643 0.643 0.643
Interstate Connecting Components
90130-1206 960 Buy Now »
Heilind Asia
MOL90130-1206 0 ··
Power and Signal Group
90130-1206 0 ··
Farnell
9733884 1,504 Buy Now »
GBP
0.703 0.664 0.541 0.495
element14 APAC
9733884 1,847 Buy Now »
SGD
1.88 1.70 1.49 1.12 0.988
Electro Sonic
901301206 2,508 Buy Now »
USD
0.880 0.880 0.753 0.657 0.572
RS Components
3606695 4,820 Buy Now »
GBP
0.780 0.700 0.662 0.546
Distrelec
90130-1206 419 Buy Now »
EUR
0.770 0.770 0.770 0.670 0.630
Avnet Europe
90130-1206 3,241 Buy Now »
EUR
0.479 0.377
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
90130-1206 25 Buy Now »
USD
0.926 0.926 0.926 0.926 0.926
Quest
90130-1206 20 Buy Now »
USD
1.90 1.52 0.950 0.950 0.950
Tencell
90130-1206 5,001 Buy Now »
USD
0.715 0.715 0.715 0.621 0.621
STLAA.com
90130-1206 2,457 ··
Abacus Technologies
90130-1206 586 ··
GreenTree Electronics
90130-1206 402 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
90130-1206 Contact ··
SemiconductorPLUS
90130-1206 Contact ··

Descriptions

C-GRID III 2.54MM VT SHRD 2X03
TTI
6 way dual row friction lock header
Allied Electronics
HEADER, VERTICAL, 2ROW, 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:2; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:6; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
PCB header [Molex] 90130-1206 PCB header
Distrelec
HEADER, VERTICAL, 2ROW, 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:CGRID; Plating, Contact:Gold over Nickel; Rows, No. of:2; ;RoHS Compliant: Yes
Newark
C-GRID SHRD HDR DR VT AU-E
Onlinecomponents.com
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
C-Grid Connectors 2.54MM CGRIDIII HDR 6P V DR SHRD AU-E
Mouser
C-GRID SHRD HDR DR VT AU-E 6/6
Heilind Asia
2.54mm (.100") Pitch C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 0.38µm (15µ") Gold (Au) Selective Plating
Power and Signal Group
CGrid Shrd Hdr DR Vt AuE 66
Master Electronics
6 way dual row friction lock header
RS Components
HEADER, VERTICAL, 2ROW, 6WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:6; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
C-GRID SHRD HDR DR VT AU-E 6/6
Interstate Connecting Components
C-GRID SHRD HDR DR VT AU-E 6/6
Heilind Electronics
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 0.38µm Gold (Au) Selective Plating
Molex

Technical Specifications

Glow Wire Compliant Non-Compliant
Contact Plating Gold
Voltage Rating (DC) 350 V
Insulation Resistance 5 GΩ
Lifecycle Status Active
Mounting Type Through Hole Vertical
Contact Resistance 20 mΩ
Gender Male
RoHS Compliant
Number of Rows 2
Material Polyester
Pin Pitch 2.54 mm
Contact Material Copper
Halogen Free Status Not Low Halogen
Color Black
Packaging Tray
Current Rating 3 A
Lead-Free Status Lead Free
Orientation Vertical
Number of Contacts 6
Housing Color Black
Voltage Rating (AC) 350 V
Size-Height 10.9 mm
Size-Width 9.75 mm
Number of Positions 6
Size-Length 10.338 mm
Housing Material Polyester
Number of Circuits 6

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 14 years ago
Datasheet 1 page 14 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
TME
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Jameco
Datasheet 4 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 90130-1206
MOL 90130-1206
MLX 90130-1206
MOLE 90130-1206
MOLX 90130-1206
MOLEX INCORPORATED 90130-1206
MOLEX CONNECTOR CORPORATION 90130-1206
MOLEX CONNECTOR CORP 90130-1206
MOLEX HONG KONG CHINA LTD 90130-1206
MOLEX ELECTRONICS 90130-1206
MXA 90130-1206
MOLEX PREMISE NETWORK 90130-1206
MOLEX INTERCONNECT GMBH 90130-1206
MOLEX GMBH 90130-1206
Molex Taiwan Ltd 90130-1206
MOLEX INDUSTRIAL 90130-1206
MOELX 90130-1206
MOLEX INTERCONNECT 90130-1206
MOLEX ELEKTRONIK GMBH 90130-1206
MOLEX CONNECTOR 90130-1206
MOLEX-ETC 90130-1206
GWCONNECT BY MOLEX 90130-1206
MOLEX / Rohs 90130-1206
MOLEX JAPAN COMPANY LIMITED 90130-1206
MOLEX INDUSTRIAL HDC 90130-1206
Molex, LLC 90130-1206

Search for other parts like 90130- »