Molex 90130-1120

Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068779770 0 ··
USD
2.26 2.26 2.26 2.26 2.26
Chip One Stop Japan
MOLE-0103365 133 Buy Now »
USD
1.21 1.21 1.21 1.21
Mouser
538-90130-1120 2,699 Buy Now »
USD
2.02 1.82 1.57 1.15 1.07
TTI
90130-1120 2,495 Buy Now »
USD
1.59 1.59 1.59 1.59
Newark 2
83T3314 0 ··
USD
2.53 2.29 1.96 1.40 1.31
25M5870 1,636 Buy Now »
USD
2.02 1.82 1.57 1.15 1.10
Chip One Stop Global 3
C1S516501023771 2,182 Buy Now »
JPY
136.00 136.00 136.00 136.00 123.00
C1S516500498312 2,610 Buy Now »
JPY
150.00 109.00 87.80 85.70
C1S516500109986 2,182 Buy Now »
JPY
456.00
Onlinecomponents.com
901301120 655 Buy Now »
USD
1.30 1.30 1.13 1.06 0.950
Master Electronics
901301120 436 ··
USD
1.30 1.30 1.13 1.06 0.950
Heilind Electronics
MOL90130-1120 14 Buy Now »
USD
1.44 1.44 1.44 1.44 1.44
Allied Electronics
70091316 839 Buy Now »
USD
2.31 2.31 2.31 2.31 2.31
Interstate Connecting Components
90130-1120 14 Buy Now »
Power and Signal Group
90130-1120 0 ··
Heilind Asia
MOL90130-1120 0 ··
Farnell
1393487 922 Buy Now »
GBP
0.992 0.828 0.664 0.542 0.501
element14 APAC
1393487 922 Buy Now »
SGD
3.01 2.72 2.34 1.72 1.64
Distrelec
90130-1120 2,610 Buy Now »
EUR
1.56 1.56 1.56 0.660 0.600
Electro Sonic
901301120 2,182 Buy Now »
USD
1.38 1.38 1.20 1.12 1.01
Avnet Europe
90130-1120 3,079 Buy Now »
EUR
0.602 0.473
RS Components
6703285 125 Buy Now »
GBP
1.04 0.628 0.530 0.468
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
90130-1120 72 ··
Abacus Technologies
90130-1120 3,076 ··
Tencell
90130-1120 810 Buy Now »
USD
1.33 1.33 1.33 1.15 1.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90130-1120 Contact ··
SemiconductorPLUS
90130-1120 Contact ··

Descriptions

HEADER, SHROUDED; Product Range:MOLEX - C-Grid III 90130 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass
element14 APAC
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 20 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)
Molex
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
Header 2.54mm dual row vert shrouded 20w
RS Components
C-GRID III 2.54MM VT SHRD 2X10
TTI
Pin Header PCB - Vertical 20P
Carlton-Bates
C-GRID SHRD HDR DR VT TN-A 2020
Heilind Electronics
HEADER, SHROUDED; Product Range:MOLEX - C-Grid III 90130 Series; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Board to Board
Farnell
2.54mm (.100") Pitch C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 20 Circuits, Black, 3µm (118µ") Tin (Sn) over Nickel (Ni)
Power and Signal Group
CGrid Shrd Hdr DR Vt TnA 2020
Master Electronics
Wire-to-Board Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:20; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Series:C-Grid III; Contact Plating:Tin; No. of Rows:2 ;RoHS Compliant: Yes
Newark
C-GRID SHRD HDR DR VT TN-A
Onlinecomponents.com
C-GRID SHRD HDR DR VT TN-A 20 20
Interstate Connecting Components
SL Connectors 2 X 10 SHROUDED HDR
Mouser
C-GRID SHRD HDR DR VT TN-A 20 20
Heilind Asia
C-GRID SHRD HDR DR VT TN-A 20/20
Allied Electronics
PCB header [Molex] 90130-1120 PCB header
Distrelec

Technical Specifications

Number of Rows 2
Size-Height 10.9 mm
Current Rating 3 A
Orientation Vertical
Number of Contacts 20
RoHS Compliant
Contact Plating Tin
Gender Male
Number of Positions 20
Number of Circuits 20
Mounting Type Through Hole Vertical
Glow Wire Compliant Non-Compliant
Voltage Rating (DC) 350 V
Halogen Free Status Not Low Halogen
Housing Material Polyester
Color Black
Packaging Tray
Size-Length 28.118 mm
Contact Material Brass
Size-Width 9.75 mm
Pin Pitch 2.54 mm
Lifecycle Status Active
Housing Color Black
Lead-Free Status Lead Free

Documents

Molex
Datasheet 2 pages 7 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 2 pages 9 years ago
Datasheet 2 pages 4 years ago
Jameco
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90130-1120
MOL 90130-1120
MLX 90130-1120
MOLE 90130-1120
MOLX 90130-1120
MOLEX INCORPORATED 90130-1120
MOLEX CONNECTOR CORPORATION 90130-1120
MOLEX CONNECTOR CORP 90130-1120
MOLEX HONG KONG CHINA LTD 90130-1120
MOLEX ELECTRONICS 90130-1120
MXA 90130-1120
MOLEX PREMISE NETWORK 90130-1120
MOLEX INTERCONNECT GMBH 90130-1120
MOLEX GMBH 90130-1120
Molex Taiwan Ltd 90130-1120
MOLEX INDUSTRIAL 90130-1120
MOELX 90130-1120
MOLEX INTERCONNECT 90130-1120
MOLEX ELEKTRONIK GMBH 90130-1120
MOLEX CONNECTOR 90130-1120
MOLEX-ETC 90130-1120
GWCONNECT BY MOLEX 90130-1120
MOLEX / Rohs 90130-1120
MOLEX JAPAN COMPANY LIMITED 90130-1120
MOLEX INDUSTRIAL HDC 90130-1120
Molex, LLC 90130-1120

Search for other parts like 90130- »