Molex 90130-1106

C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
90130-1106 9,851 Buy Now »
USD
0.450 0.450 0.400
Carlton-Bates
78068779777 0 ··
USD
1.22 1.22 1.22 1.22 1.22
Newark
60H4315 598 Buy Now »
USD
0.900 0.820 0.713 0.535 0.474
Chip One Stop Global 2
C1S516501022301 1,970 Buy Now »
USD
0.510 0.416 0.414 0.414
C1S516500455089 19,702 Buy Now »
USD
TTI
90130-1106 2,592 Buy Now »
USD
0.623 0.623 0.623
Mouser
538-90130-1106 2,239 Buy Now »
USD
0.900 0.820 0.713 0.535 0.474
Onlinecomponents.com
901301106 5,911 Buy Now »
USD
0.610 0.610 0.520 0.456 0.405
Master Electronics
901301106 3,940 ··
USD
0.610 0.610 0.520 0.456 0.405
Heilind Electronics
MOL90130-1106 1,832 Buy Now »
USD
0.623 0.623 0.623 0.525 0.517
Heilind Asia
MOL90130-1106 291 Buy Now »
USD
0.599 0.599 0.599 0.599 0.599
Allied Electronics
70373672 0 ··
USD
0.700 0.700
Interstate Connecting Components
90130-1106 1,832 Buy Now »
element14 APAC
1508592 800 Buy Now »
SGD
1.35 1.23 1.07 0.798 0.707
Electro Sonic
901301106 19,702 Buy Now »
USD
0.647 0.647 0.551 0.483 0.429
Rutronik
COREC33749 7,680 Buy Now »
USD
0.475
Avnet Europe
901301106 2,560 Buy Now »
USD
0.374 0.294
RS Components
6703269 2,715 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
90130-1106 133 ··
STLAA.com
901301106 5,222 ··
Tencell
90130-1106 12,676 Buy Now »
USD
0.535 0.535 0.535 0.511 0.511
Abacus Technologies
90130-1106 27,777 ··
Ewing Components
901301106 15,956 Send RFQ »
Quest
90130-1106 206 Buy Now »
TME
MX-90130-1106 490 Buy Now »
USD
0.639 0.608 0.548 0.426 0.426
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90130-1106 Contact ··
Summit Electronics
90130-1106 Contact Send RFQ »

Descriptions

C-GRID III 2.54MM VT SHRD 2X03
TTI
C-Grid Connectors 2.54MM CGRIDIII HDR 6P V DR SHRD TIN
Mouser
C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 6 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)
Molex
06P SHROUDED HEAD FULLY LOADED
Rutronik
C-GRID SHRD HDR DR VT TN-A
Onlinecomponents.com
Header 2.54mm, dual row,vert,shrouded,6w
Allied Electronics
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM
Newark
C-GRID SHRD HDR DR VT TN-A 6/6
Heilind Electronics
Pin Header PCB - Vertical 6P
Carlton-Bates
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
HEADER, 6WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass
element14 APAC
Socket; pin strips; C-Grid III; male; PIN:6; straight; 2.54mm; THT
TME
C-GRID SHRD HDR DR VT TN-A 6/6
Interstate Connecting Components
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Verical
Header 2.54mm dual row vert shrouded 6w
RS Components
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
CGrid Shrd Hdr DR Vt TnA 66
Master Electronics
C-GRID SHRD HDR DR VT TN-A 6/6
Heilind Asia

Technical Specifications

Voltage Rating (DC) 350 V
Halogen Free Status Not Low Halogen
Number of Rows 1
Housing Material Polyester
Pin Pitch 2.54 mm
Number of Contacts 6
Mounting Type Through Hole
RoHS Compliant
Size-Height 10.9 mm
Size-Length 10.34 mm
Housing Color Black
REACH SVHC Compliance No SVHC
Contact Plating Tin
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Size-Width 9.75 mm
Orientation Vertical
Number of Positions 6
Packaging Tray
Contact Material Brass
Gender Male
Current Rating 3 A
Color Black
Number of Circuits 6
Lifecycle Status Active

Documents

element14 APAC
Datasheet 2 pages 3 years ago
Datasheet 2 pages 9 months ago
Datasheet 2 pages 1 year ago
Molex
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Arrow
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90130-1106
MOL 90130-1106
MLX 90130-1106
MOLE 90130-1106
MOLX 90130-1106
MOLEX INCORPORATED 90130-1106
MOLEX CONNECTOR CORPORATION 90130-1106
MOLEX CONNECTOR CORP 90130-1106
MOLEX HONG KONG CHINA LTD 90130-1106
MOLEX ELECTRONICS 90130-1106
MXA 90130-1106
MOLEX PREMISE NETWORK 90130-1106
MOLEX INTERCONNECT GMBH 90130-1106
MOLEX GMBH 90130-1106
Molex Taiwan Ltd 90130-1106
MOLEX INDUSTRIAL 90130-1106
MOELX 90130-1106
MOLEX INTERCONNECT 90130-1106
MOLEX ELEKTRONIK GMBH 90130-1106
MOLEX CONNECTOR 90130-1106
MOLEX-ETC 90130-1106
GWCONNECT BY MOLEX 90130-1106
MOLEX / Rohs 90130-1106
MOLEX JAPAN COMPANY LIMITED 90130-1106
MOLEX INDUSTRIAL HDC 90130-1106
Molex, LLC 90130-1106

Search for other parts like 90130- »