Molex 90121-0766

2.54mm (.100") Pitch C-Grid III™ Header, Single Row, Right Angle, 5 Circuits, 0.38µm (15µ") Gold (Au) Selective Plati...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
25M5829 438 Buy Now »
USD
1.73 1.73 1.73 1.64 1.09
35M2410 0 ··
USD
1.23 1.06 0.771 0.699
Carlton-Bates
78068779836 0 ··
USD
0.790 0.790 0.790 0.790 0.790
Chip One Stop Global 3
C1S516503067964 59 Buy Now »
C1S516500109320 195 Buy Now »
USD
0.669 0.508 0.508 0.508
C1S516500456802 2,085 Buy Now »
USD
1.77
Dachs
90121-0766 1,500 ··
Mouser
538-90121-0766 20 Buy Now »
USD
1.22 1.10 0.964 0.723 0.641
Onlinecomponents.com
901210766 176 Buy Now »
USD
0.678 0.678 0.594 0.581 0.429
Master Electronics
901210766 117 ··
USD
0.678 0.678 0.594 0.581 0.429
Allied Electronics
70372845 0 ··
USD
0.540 0.540
Heilind Electronics
MOL90121-0766 0 ··
Heilind Asia
MOL90121-0766 0 ··
element14 APAC
9733477 1,579 Buy Now »
SGD
1.82 1.64 1.44 1.08 0.956
Farnell
9733477 56 Buy Now »
GBP
0.469 0.443 0.399 0.329
Electro Sonic
901210766 585 Buy Now »
USD
0.719 0.719 0.630 0.616 0.455
Distrelec
90121-0766 195 Buy Now »
EUR
0.670 0.550 0.480 0.480
Avnet Europe
901210766 1,000 Buy Now »
USD
0.343 0.270
RS Components
3606415 712 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
90121-0766 598 Buy Now »
USD
0.605 0.605 0.605 0.593 0.593

Descriptions

HEADER, RIGHT ANGLE, 1ROW, 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Brass; Series:CGRID; Plating, Contact:Gold; Rows, No. of:1; Approval ;RoHS Compliant: Yes
Newark
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray
Avnet Europe
C-GRID SR RA PN 6.75/2.90MM A -E 6CKT
Heilind Asia
2.54mm (.100") Pitch C-Grid III™ Header, Single Row, Right Angle, 5 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating
Molex
HEADER, RIGHT ANGLE, 1ROW, 6WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Approval Bodies:CSA / UL; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:6; No. of Ways:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
CGrid SR RA Pn 675290mm AuE 6Ckt
Master Electronics
6 way single row r/a header
Allied Electronics
Pin Header PCB - Right-Angle 6P
Carlton-Bates
C-GRID SR RA PN 6.75/2.90MM A -E 6CKT
Heilind Electronics
6 way single row r/a header
RS Components
C-Grid Connectors 2.54MM CGRIDIII HDR 6P R/A SR SEL AU
Mouser
HEADER, RIGHT ANGLE, 1ROW, 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Series:CGRID; Contact Plating:Gold; Rows, No. of:1; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:6; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
PCB header [Molex] 90121-0766 PCB header
Distrelec
C-GRID SR RA PN 6.75/2.90MM
Onlinecomponents.com

Technical Specifications

Halogen Free Status Not Halogen Free
Glow Wire Compliant Non-Compliant
Mounting Type Through Hole
Current Rating 3 A
Material Polyester
Number of Rows 1
Housing Material Polyester
Color Black
Housing Color Black
Contact Plating Gold
Size-Width 2.5 mm
Size-Height 3.6 mm
Orientation Right Angle
Number of Positions 6
Size-Length 15.24 mm
Lead-Free Status Lead Free
Insulation Resistance 5 GΩ
Number of Circuits 5
Contact Material Brass
Voltage Rating (AC) 350 V
Contact Resistance 20 mΩ
Packaging Bag
Number of Contacts 6
RoHS Compliant
Voltage Rating (DC) 350 V
Gender Male
Pin Pitch 2.54 mm

Documents

Molex
Datasheet 2 pages 8 years ago
Farnell
Datasheet 1 page 15 years ago
Datasheet 2 pages 4 years ago
Datasheet 9 pages 4 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
_crawl Avnet
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Mouser
Datasheet 2 pages 8 years ago
Newark
Datasheet 2 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90121-0766
MOL 90121-0766
MLX 90121-0766
MOLE 90121-0766
MOLX 90121-0766
MOLEX INCORPORATED 90121-0766
MOLEX CONNECTOR CORPORATION 90121-0766
MOLEX CONNECTOR CORP 90121-0766
MOLEX HONG KONG CHINA LTD 90121-0766
MOLEX ELECTRONICS 90121-0766
MXA 90121-0766
MOLEX PREMISE NETWORK 90121-0766
MOLEX INTERCONNECT GMBH 90121-0766
MOLEX GMBH 90121-0766
Molex Taiwan Ltd 90121-0766
MOLEX INDUSTRIAL 90121-0766
MOELX 90121-0766
MOLEX INTERCONNECT 90121-0766
MOLEX ELEKTRONIK GMBH 90121-0766
MOLEX CONNECTOR 90121-0766
MOLEX-ETC 90121-0766
GWCONNECT BY MOLEX 90121-0766
MOLEX / Rohs 90121-0766
MOLEX JAPAN COMPANY LIMITED 90121-0766
MOLEX INDUSTRIAL HDC 90121-0766
Molex, LLC 90121-0766

Search for other parts like 90121- »