Molex 90121-0763

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM8109-ND 1,443 Buy Now »
USD
0.740 0.653 0.563 0.410 0.371
Arrow
901210763 17 Buy Now »
USD
0.377 0.366 0.334 0.324 0.324
Newark
25M5827 1,125 Buy Now »
USD
1.22 1.05 0.844 0.657 0.457
Carlton-Bates
78068779839 0 ··
USD
0.430 0.430 0.430 0.430 0.430
Mouser
538-90121-0763 820 Buy Now »
USD
0.700 0.559 0.490 0.350 0.315
Chip One Stop Global 2
C1S516503075918 1,500 Buy Now »
USD
1.34
C1S516500456787 1,500 Buy Now »
USD
0.702
Onlinecomponents.com
901210763 450 Buy Now »
USD
0.409 0.409 0.350 0.327 0.266
Master Electronics
901210763 300 ··
USD
0.409 0.409 0.350 0.327 0.266
Allied Electronics
70372846 0 ··
USD
0.340 0.310
Heilind Electronics
MOL90121-0763 0 ··
Heilind Asia
MOL90121-0763 0 ··
Electro Sonic
901210763 1,500 Buy Now »
USD
0.433 0.433 0.371 0.347 0.282
RS Components
3606437 2,900 Buy Now »
Avnet Europe
90121-0763 0 ··
USD
0.193
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
90121-0763 71,000 Send RFQ »
Abacus Technologies
90121-0763 756 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90121-0763 Contact ··
XS Micro
90121-0763 Contact ··

Descriptions

HEADER, RIGHT ANGLE, 1ROW, 3WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Series:CGRID; Contact Plating:Gold; Rows, No. of:1; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:3; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
3 way single row r/a header
RS Components
CONN HEADER 3POS .100" R/A GOLD
Digi-Key
3 way single row r/a header
Allied Electronics
C-Grid Connectors 2.54MM CGRIDIII HDR 3P R/A SR SEL AU
Mouser
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tray
Avnet Europe
CGrid SR RA Pn 675290mm AuE 3Ckt
Master Electronics
C-GRID SR RA PN 6.75/2.90MM
Onlinecomponents.com
2.54mm (.100") Pitch C-Grid III™ Header, Single Row, Right Angle, 2 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating
Molex
HEADER, RIGHT ANGLE, 1ROW, 3WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:2.54mm; Termination Method:Solder; Material, Contact:Brass; Series:CGRID; Plating, Contact:Gold; Rows, No. of:1; Approval ;RoHS Compliant: Yes
Newark
C-GRID SR RA PN 6.75/2.90MM A -E 3CKT
Heilind Electronics
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III?‘????‘ Tray
Chip One Stop Global
HEADER, RIGHT ANGLE, 1ROW, 3WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Approval Bodies:CSA / UL; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:3; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
Pin Header PCB - Right-Angle 3P
Carlton-Bates
C-GRID SR RA PN 6.75/2.90MM A -E 3CKT
Heilind Asia

Technical Specifications

Voltage Rating (DC) 350 V
Number of Rows 1
Packaging Bag
Mounting Type Through Hole
Contact Plating Gold
Housing Material Polyester
Size-Width 2.5 mm
Size-Length 7.62 mm
Number of Contacts 3
Contact Material Brass
Housing Color Black
Voltage Rating (AC) 350 V
Size-Height 3.6 mm
Current Rating 3 A
Orientation Right Angle
Number of Positions 3
Number of Circuits 2
RoHS Compliant
Halogen Free Status Not Reviewed
Material Polyester
Lead-Free Status Lead Free
Insulation Resistance 5 GΩ
Pin Pitch 2.54 mm
Glow Wire Compliant Non-Compliant
Color Black
Contact Resistance 20 mΩ
Gender Male

Documents

Molex
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 2 pages 12 years ago
_crawl Avnet
Datasheet 2 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 15 years ago
Datasheet 9 pages 4 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Verical
Datasheet 2 pages 8 years ago
Mouser
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Newark
Datasheet 2 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 90121-0763
MOL 90121-0763
MLX 90121-0763
MOLE 90121-0763
MOLX 90121-0763
MOLEX INCORPORATED 90121-0763
MOLEX CONNECTOR CORPORATION 90121-0763
MOLEX CONNECTOR CORP 90121-0763
MOLEX HONG KONG CHINA LTD 90121-0763
MOLEX ELECTRONICS 90121-0763
MXA 90121-0763
MOLEX PREMISE NETWORK 90121-0763
MOLEX INTERCONNECT GMBH 90121-0763
MOLEX GMBH 90121-0763
Molex Taiwan Ltd 90121-0763
MOLEX INDUSTRIAL 90121-0763
MOELX 90121-0763
MOLEX INTERCONNECT 90121-0763
MOLEX ELEKTRONIK GMBH 90121-0763
MOLEX CONNECTOR 90121-0763
MOLEX-ETC 90121-0763
GWCONNECT BY MOLEX 90121-0763
MOLEX / Rohs 90121-0763
MOLEX JAPAN COMPANY LIMITED 90121-0763
MOLEX INDUSTRIAL HDC 90121-0763
Molex, LLC 90121-0763

Search for other parts like 90121- »