Molex 90120-0772

2.54mm (.100") Pitch C-Grid III™ Header, Single Row, Vertical, 11 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
90120-0772 2,053 Buy Now »
USD
0.925 0.925 0.925
Newark
25M5818 1,539 Buy Now »
USD
0.932
Carlton-Bates
78068779861 0 ··
USD
1.99 1.99 1.99 1.99 1.99
Chip One Stop Japan
MOLE-0306659 303 Buy Now »
USD
1.13 1.13 1.13 1.13 1.13
Mouser
538-90120-0772 2,576 Buy Now »
USD
1.71 1.53 1.32 0.979 0.910
Heilind Electronics
MOL90120-0772 1,709 Buy Now »
USD
1.11 1.11 1.11 0.923 0.910
Onlinecomponents.com
901200772 616 Buy Now »
USD
1.22 1.22 1.05 0.980 0.740
Master Electronics
901200772 410 ··
USD
1.22 1.22 1.05 0.980 0.740
Chip One Stop Global
C1S516503066594 303 Buy Now »
JPY
143.00 143.00 143.00 143.00 143.00
Interstate Connecting Components
90120-0772 1,709 Buy Now »
Allied Electronics
70372834 0 ··
USD
1.61 1.26
Heilind Asia
MOL90120-0772 0 ··
element14 APAC
9733361 0 ··
SGD
2.55 2.28 1.97 1.46 1.39
Electro Sonic
901200772 2,053 Buy Now »
USD
1.29 1.29 1.11 1.04 0.784
RS Components
3606263 1,394 Buy Now »
GBP
0.452 0.444 0.438 0.438
Avnet Europe
90120-0772 0 ··
EUR
0.627
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
90120-0772 2,063 Buy Now »
USD
0.948
Abacus Technologies
90120-0772 2,532 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90120-0772 Contact ··
SemiconductorPLUS
90120-0772 Contact ··
TransparentC
90120-0772 Contact ··

Descriptions

12 way single row straight header
RS Components
HEADER, VERTICAL, 1ROW, 12WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:12; No. of Ways:12; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
CGrid SR Vt Pn 675290mm AuE 12Ckt
Master Electronics
Pin Header PCB - Vertical 12P
Carlton-Bates
C-GRID SR VT PN 6.75/2.90 -E 12CKT
Heilind Electronics
C-Grid Connectors 2.54MM CGRIDIII HDR 12P VERT SR SEL AU
Mouser
C-GRID SR VT PN 6.75/2.90MM
Onlinecomponents.com
12 way single row straight header
Allied Electronics
C-GRID SR VT PN 6.75/2.90 -E 12CKT
Interstate Connecting Components
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Verical
Header; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:12; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Series:C-Grid III; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
2.54mm (.100") Pitch C-Grid III™ Header, Single Row, Vertical, 11 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating
Molex
C-GRID SR VT PN 6.75/2.90 -E 12CKT
Heilind Asia

Technical Specifications

Number of Circuits 11
Contact Plating Gold
Contact Resistance 20 mΩ
Size-Height 2.5 mm
Orientation Vertical
Pin Pitch 2.54 mm
Number of Positions 12
Voltage Rating (DC) 350 V
Number of Rows 1
Packaging Bag
Gender Male
Size-Width 2.54 mm
Color Black
Size-Length 30.48 mm
Number of Contacts 12
Contact Material Copper
Voltage Rating (AC) 350 V
Mounting Type PC Board Through Hole
RoHS Compliant
Halogen Free Status Not Reviewed
Glow Wire Compliant Non-Compliant
Lead-Free Status Lead Free
Insulation Resistance 5 GΩ
Housing Material Polyester
Current Rating 3 A
Housing Color Black

Documents

Molex
Datasheet 2 pages 8 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
_crawl Avnet
Datasheet 2 pages 3 years ago
Allied Electronics
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Digi-Key
Datasheet 1 page 14 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 90120-0772
MOL 90120-0772
MLX 90120-0772
MOLE 90120-0772
MOLX 90120-0772
MOLEX INCORPORATED 90120-0772
MOLEX CONNECTOR CORPORATION 90120-0772
MOLEX CONNECTOR CORP 90120-0772
MOLEX HONG KONG CHINA LTD 90120-0772
MOLEX ELECTRONICS 90120-0772
MXA 90120-0772
MOLEX PREMISE NETWORK 90120-0772
MOLEX INTERCONNECT GMBH 90120-0772
MOLEX GMBH 90120-0772
Molex Taiwan Ltd 90120-0772
MOLEX INDUSTRIAL 90120-0772
MOELX 90120-0772
MOLEX INTERCONNECT 90120-0772
MOLEX ELEKTRONIK GMBH 90120-0772
MOLEX CONNECTOR 90120-0772
MOLEX-ETC 90120-0772
GWCONNECT BY MOLEX 90120-0772
MOLEX / Rohs 90120-0772
MOLEX JAPAN COMPANY LIMITED 90120-0772
MOLEX INDUSTRIAL HDC 90120-0772
Molex, LLC 90120-0772

Search for other parts like 90120- »