Molex 90120-0765

2.54mm Pitch C-Grid III Header Single Row Vertical 5 Circuits 0.38um Gold Selective Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingNickel
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0765.

Newark
Datasheet2 pages15 years ago
Datasheet7 pages14 years ago
Datasheet2 pages9 years ago
Datasheet6 pages13 years ago
Datasheet2 pages15 years ago
Molex
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages15 years ago
TME
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
+12.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.694
$ 0.8
Stock
35,588
6,291
Authorized Distributors
15
8
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
-
Termination
Solder
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90120-0765.

Related Parts

Descriptions

Descriptions of Molex 90120-0765 provided by its distributors.

2.54mm Pitch C-Grid III Header Single Row Vertical 5 Circuits 0.38um Gold Selective Plating
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid IIIâ„¢ Tray
Btb Conn, Header, 5Pos, 1Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:C-Grid Iii 90120 Series Rohs Compliant: Yes |Molex 90120-0765

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200765
  • 901200765

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingNickel
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Dimensions
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0765.

Newark
Datasheet2 pages15 years ago
Datasheet7 pages14 years ago
Datasheet2 pages9 years ago
Datasheet6 pages13 years ago
Datasheet2 pages15 years ago
Molex
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages12 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet2 pages15 years ago
TME
Datasheet2 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago