Molex 90120-0764

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
PlatingNickel
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Insulation Height2.5 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0764.

Upverter
Datasheet2 pages16 years ago
Molex
Datasheet5 pages3 years ago
element14 APAC
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages23 years ago
Newark
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-6.52%

Alternate Parts

Price @ 1000
$ 0.518
$ 0.869
$ 0.869
Stock
314,149
13,658
13,658
Authorized Distributors
13
9
9
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass, Copper
Brass
Brass

Supply Chain

Country of OriginSK
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90120-0764.

Related Parts

Descriptions

Descriptions of Molex 90120-0764 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, 0.38µm Gold (Au) Selective Plating
BTB Connector, HEADER, 4POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:C-Grid III 90120 Series;
Board-To-Board Connector, Vertical, C-Grid Iii 90120 Series, Through Hole, Header, 4, 2.54 Mm Rohs Compliant: Yes |Molex 90120-0764
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Pitch mm = 2.54 / Contacts = 4 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = No / Mating Pin Length mm = 6.75 / Mounting Pin Length mm = 2.9 / Current Rating A = 3 / Voltage Rating V = 350 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Flammability Rating = UL 94V-0 / Series = C-Grid III

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200764
  • 901200764

Technical Specifications

Physical
Contact MaterialBrass, Copper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MaterialGlass, Polyester
MountThrough Hole
PlatingNickel
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (DC)350.35 kV
Min Operating Temperature-55 °C
Number of Circuits3
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Voltage Rating (DC)350 V
Working Voltage350 V
Dimensions
Insulation Height2.5 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90120-0764.

Upverter
Datasheet2 pages16 years ago
Molex
Datasheet5 pages3 years ago
element14 APAC
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages23 years ago
Newark
Datasheet6 pages13 years ago
Datasheet7 pages14 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago