Molex 90120-0763

2.54mm (.100") Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
901200763 2,411 Buy Now »
USD
0.375 0.346 0.311 0.296 0.296
Verical 2
90120-0763 2,800 Buy Now »
USD
0.289 0.289 0.276
90120-0763 2,411 Buy Now »
USD
0.321 0.302 0.302
Carlton-Bates
78068779870 0 ··
USD
0.710 0.710 0.710 0.710 0.710
Newark
02H6130 1,477 Buy Now »
USD
0.680 0.550 0.481 0.344 0.309
Chip One Stop Japan
C1S516503076634 2,411 Buy Now »
JPY
85.00 50.70 36.40 36.40
TTI
90120-0763 33,430 Buy Now »
USD
0.338 0.338 0.338
Mouser
538-90120-0763 13,729 Buy Now »
USD
0.680 0.550 0.481 0.344 0.309
Heilind Electronics
MOL90120-0763 17,984 Buy Now »
USD
0.225 0.225 0.225 0.195 0.185
Chip One Stop Global 2
C1S516503076634 2,800 Buy Now »
JPY
85.80 85.80 85.80 85.80 39.60
C1S516500456680 4,450 Buy Now »
JPY
99.90
Onlinecomponents.com
901200763 840 Buy Now »
USD
0.359 0.359 0.311 0.292 0.261
Heilind Asia
MOL90120-0763 3,394 Buy Now »
USD
0.326 0.326 0.326 0.313 0.302
Master Electronics
901200763 560 ··
USD
0.359 0.359 0.311 0.292 0.261
Dachs
90120-0763 1,650 ··
Interstate Connecting Components
90120-0763 17,984 Buy Now »
Allied Electronics
70091473 0 ··
USD
0.646 0.614 0.583 0.526 0.500
Power and Signal Group
90120-0763 0 ··
Farnell
9733310 9,024 Buy Now »
GBP
0.327 0.276 0.222 0.218
element14 APAC
9733310 5,735 Buy Now »
SGD
1.02 0.820 0.717 0.513 0.461
Electro Sonic
901200763 2,800 Buy Now »
USD
0.381 0.381 0.330 0.309 0.277
Avnet Europe
90120-0763 20,352 Buy Now »
EUR
0.747 0.747 0.747 0.271 0.230
RS Components
3606320 5,940 Buy Now »
GBP
0.380 0.294 0.268 0.240
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
90120-0763 4,000 ··
Abacus Technologies
90120-0763 1,766 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90120-0763 Contact ··
Touchstone Systems
90120-0763 Contact Send RFQ »
XS Micro
90120-0763 Contact ··
SemiconductorPLUS
90120-0763 Contact ··

Descriptions

Pin Header PCB - Vertical 3P
Carlton-Bates
C-GRID SR VT PN 6.75/2.90MM
Onlinecomponents.com
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Global
2.54mm (.100") Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating
Power and Signal Group
C-Grid SR Vt Pn 6.75/2.90mm Au-E 3Ckt
Dachs
Wire-to-Board Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:3; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Series:C-Grid III; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes
Newark
C-GRID SR VT PN 6.75/2.90MM AU
Heilind Electronics
2.54mm (.100") Pitch C-Grid III™ Header, Single Row, Vertical, 2 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating
Molex
C-GRID SR VT PN 6.75/2.90MM AU-E 3CKT
Allied Electronics
C-GRID SR VT PN 6.75/2.90MM AU
Heilind Asia
HEADER, VERTICAL, 1ROW, 3WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:3; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:1; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:3; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
C-GRID SR VT PN 6.75/2.90MM AU
Interstate Connecting Components
CGrid SR Vt Pn 675290mm AuE 3Ckt
Master Electronics
HEADER, VERTICAL, 1ROW, 3WAY; Connector Type:Wire to Board; Series:C-Grid III; Contact Termination:Solder; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:3; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:350V; Working Voltage:350V
element14 APAC
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III??? Tray
Verical
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Japan
C-GRID III 2.54MM HDR VT 1X03
TTI
C-Grid Connectors C-GRID III 3 CKT HEA
Mouser
3 way single row straight header
RS Components

Technical Specifications

Gender Male
Color Black
Contact Plating Gold
Number of Rows 1
Size-Height 2.5 mm
Lead-Free Status Lead Free
Size-Length 7.62 mm
Number of Circuits 2
Mounting Type Through Hole Solder
Flammability Rating UL 94 V-2
Contact Resistance 20 mΩ
Packaging Bag
Orientation Vertical
Pin Pitch 2.54 mm
Contact Material Brass
Voltage Rating (AC) 350 V
Current Rating 3 A
Number of Positions 3
Glow Wire Compliant Non-Compliant
Housing Color Black
Halogen Free Status Not Halogen Free
Housing Material Polyester
RoHS Compliant
Size-Width 2.54 mm
Insulation Resistance 5 GΩ
Number of Contacts 3
Voltage Rating (DC) 350 V
Material Polyester

Documents

Molex
Datasheet 2 pages 8 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 15 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 3 pages
Arrow
Datasheet 2 pages 4 years ago
_crawl Avnet
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 14 years ago
Verical
Datasheet 2 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90120-0763
MOL 90120-0763
MLX 90120-0763
MOLE 90120-0763
MOLX 90120-0763
MOLEX INCORPORATED 90120-0763
MOLEX CONNECTOR CORPORATION 90120-0763
MOLEX CONNECTOR CORP 90120-0763
MOLEX HONG KONG CHINA LTD 90120-0763
MOLEX ELECTRONICS 90120-0763
MXA 90120-0763
MOLEX PREMISE NETWORK 90120-0763
MOLEX INTERCONNECT GMBH 90120-0763
MOLEX GMBH 90120-0763
Molex Taiwan Ltd 90120-0763
MOLEX INDUSTRIAL 90120-0763
MOELX 90120-0763
MOLEX INTERCONNECT 90120-0763
MOLEX ELEKTRONIK GMBH 90120-0763
MOLEX CONNECTOR 90120-0763
MOLEX-ETC 90120-0763
GWCONNECT BY MOLEX 90120-0763
MOLEX / Rohs 90120-0763
MOLEX JAPAN COMPANY LIMITED 90120-0763
MOLEX INDUSTRIAL HDC 90120-0763
Molex, LLC 90120-0763

Search for other parts like 90120- »