Coto 9011-05-10

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1130-ND 1,106 Buy Now »
USD
8.04 7.54 6.03 4.69 4.46
Newark
31C8189 1,014 Buy Now »
USD
12.30 10.42 7.01 4.93 4.93
Mouser
816-9011-05-10 730 Buy Now »
USD
5.59 5.32 4.65 4.65 4.65
Onlinecomponents.com
90110510 41 Buy Now »
USD
5.37 5.37 4.70 4.42 4.42
Master Electronics
90110510 36 ··
USD
5.37 5.37 4.70 4.42 4.42
Testco
9011-05-10 27 Buy Now »
USD
4.80 4.80 4.22 3.73 3.49
Relay Specialties
9011-05-10 0 ··
USD
5.51 5.51 5.09 5.09 5.09
Farnell
1454989 1,014 Buy Now »
GBP
6.27 6.00 3.41 3.41 3.41
element14 APAC
1454989 1,014 Buy Now »
SGD
8.75 8.33 7.28 7.28 7.28
Electro Sonic
90110510 41 Buy Now »
USD
5.69 5.69 4.98 4.69 4.69
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9011-05-10 Contact ··

Descriptions

Reed Relay, 1 Form A, 5 VDC; External Mag Shield
Testco
RELAY, REED, SPST, 5VDC; Series:9011; No. of Poles:1; Voltage, Contact DC Max:100V; Max Contact Current DC:250mA; Mounting Type:PCB; External Length / Height:6.73mm; Width, External:10.16mm; External Depth:3.81mm; Contact Configuration:SPST; Current, Switch Max:250mA; Max Contact Current:500mA; No. of Electrical Operations:250000000; No. of Mechanical Operations:250000000; Power, Switch Max:3W; Resistance, Coil:500ohm; Resistance, Contact:150mohm; Resistance, Insulation:1000Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.35ms; Time, Release:0.1ms; Type:Magnetic Shield; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6.5V dc; Voltage, Must Actuate:3.75V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:100V
Farnell
RELAY REED SPST 250MA 5V
Digi-Key
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 200 Volts
Relay Specialties
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:0.5A; Contact Carrying Power:3W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
RELAY, REED, SPST, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:250mA; Switching Voltage Max:100V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:6.73mm; External Width:10.16mm; External Depth:3.81mm; SVHC:No SVHC (18-Jun-2012); Coil Voltage Max:6.5VDC; Contact Configuration:SPST; Contact Current DC Max:250mA; Contact Current Max:500mA; Contact Resistance:150mohm; Contact Voltage DC Max:100V; External Length / Height:6.73mm; Insulation Resistance:1000Gohm; Mounting Type:PCB; Must Actuate Voltage:3.75VDC; Must Release Voltage:0.4VDC; No. of Electrical Operations:250000000; No. of Mechanical Operations:250000000; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.35ms; Release Time:0.1ms; Series:9011; Switch Current Max:250mA; Switch Power Max:3W; Switching Voltage Max:100V; Type:Magnetic Shield
element14 APAC
1 Form A 5V Mag Shield
Master Electronics
Reed Relays SIP Reed Relay
Mouser
1 Form A 5V Mag Shield
Onlinecomponents.com

Technical Specifications

Coil Resistance 500 Ω
Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant
Mounting Type PCB Through Hole
Contact Current Rating 250 mA
Size-Height 6.731 mm
Coil Voltage 5 V 6.5 V (max)
REACH SVHC Compliance No SVHC
Contact Resistance 150 mΩ
Size-Width 3.81 mm
Contacts Type SPST-NO
Carry Current 500 mA
Coil Current 10 mA
Rise Time 350 µs
Size-Length 10.16 mm

Documents

Farnell
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 4 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 13 years ago
Relay Specialties
Datasheet 4 pages 13 years ago
Electro Sonic
Datasheet 2 pages 13 years ago

Images


Search for other parts like 9011- »