Amphenol RF 901-9531-12

henol RF 901-9531-12 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTetrafluoroethylene
MountCable, Free Hanging
PlatingGold
Technical
Connector TypeCable, Male Pin, Plug, SMA
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder
Dimensions
Length17.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9531-12.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page23 years ago
Newark
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 901-9531-12.

Related Parts

Descriptions

Descriptions of Amphenol RF 901-9531-12 provided by its distributors.

henol RF 901-9531-12 RF SMA Connector, Right Angle, Crimp, Plug, 50 Ohm
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel
RF/COAXIAL SMA PLUG R/A 50 OHM CRIMP/SLDR; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG316DB; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Case/PackageSMA
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorGold
Insulation MaterialTetrafluoroethylene
MountCable, Free Hanging
PlatingGold
Technical
Connector TypeCable, Male Pin, Plug, SMA
Fastening TypeThreaded
Frequency18 GHz
Impedance50 Ω
Max Frequency18 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationRight Angle
PackagingBulk
PolarityStandard
TerminationSolder
Dimensions
Length17.3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9531-12.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page23 years ago
Newark
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet1 page11 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant