T-Bar 901-48C-24

RELAY, 48PDT, 24VDC, PANEL; Contact Configuration:48PDT; Relay Mounting:Panel; Coil Type:DC; Coil Voltage VDC Nom:24V; C...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
70B3086 4 Buy Now »
USD
1341.89 1249.35 1087.40 1087.40 1087.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
901-48C-24 1 Buy Now »
USD
592.31 592.31 592.31 592.31 592.31
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
901-48C-24 Contact Send RFQ »

Descriptions

RELAY, 48PDT, 24VDC, PANEL; Contact Configuration:48PDT; Relay Mounting:Panel; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:1A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Leaded Process Compatible:No ;RoHS Compliant: No
Newark

Technical Specifications

Coil Voltage 24 V
RoHS Non-Compliant

Documents

Newark
Datasheet 3 pages

Images

Alternate Names

T-BAR (OLYMPIC CONTROLS) 901-48C-24

Search for other parts like 901- »