Bivar 901-050

Spacer Round 0.71mm-ID 2.2mm-OD 1.27mm-LG Nylon ASTM D4066 PA225
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural, White
MaterialNylon
MountExternal
Technical
GenderFemale, Female
PackagingBulk
Threaded/UnthreadedUnthreaded
Dimensions
Diameter711.2 µm
Height1.27 mm
Inside Diameter711.2 µm
Length1.27 mm
Outside Diameter2.159 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Bivar 901-050.

Farnell
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page8 years ago

Inventory History

3 month trend:
-41.22%

Engineering Resources

View Evaluation kits and Reference designs for Bivar 901-050.

Related Parts

Descriptions

Descriptions of Bivar 901-050 provided by its distributors.

Spacer Round 0.71mm-ID 2.2mm-OD 1.27mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 0.050 in. Length, 0.085 OD, 0.028 ID, White | Bivar Inc. 901-050
901 Series Universal .050 in Long Nylon Tubular Spacer
BIVAR 901-050 / 901-050 SPACER BIVAR
PCB MOUNTING, ROUND, NYLON 6, 0.05INCH
Pcb Mounting, Round, Nylon 6, 0.05Inch; Pcb Support Type:-; Pcb Support Material:nylon 6 (Polyamide 6); Height:0.05"; External Width:2.2Mm; Product Range:-; Inner Diameter:0.71Mm; Outer Diameter:2.2Mm; Overall Length:0.05" Rohs Compliant: Yes

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BIVAR CRYSTAL
  • bivar corp

Technical Specifications

Physical
ColorNatural, White
MaterialNylon
MountExternal
Technical
GenderFemale, Female
PackagingBulk
Threaded/UnthreadedUnthreaded
Dimensions
Diameter711.2 µm
Height1.27 mm
Inside Diameter711.2 µm
Length1.27 mm
Outside Diameter2.159 mm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Bivar 901-050.

Farnell
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago