Ledxon Modular 9008085

Led Mod, Cold White, 3W, 15DEG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 9008085. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
ColorWhite
Technical
Luminous Flux146 lm
Max Operating Temperature40 °C
Min Operating Temperature-20 °C
Operating Supply Voltage4.1 V
Power Rating3 W
Test Current700 mA
Viewing Angle15 °

Documents

Download datasheets and manufacturer documentation for Ledxon Modular 9008085.

Farnell
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ledxon Modular 9008085.

Descriptions

Descriptions of Ledxon Modular 9008085 provided by its distributors.

LED MOD, COLD WHITE, 3W, 15DEG
LED MOD, COLD WHITE, 3W, 15DEG; Product Range: ALUSTAR Series; LED Module Type: LED + Housing; LED Colour: Cool White; CCT: 6000K; Luminous Flux @ Test: -; Luminous Flux @ Max: 146lm; Power Rating: 3W; Supply Voltage: 4.1V; Forward Current @ Test: 700mA; Power Module Configuration: Circular; Operating Temperature Min: -20°C; Operating Temperature Max: 40°C; MSL: -; Operating Temperature Range: -20°C to +40°C; Viewing Angle: 15°

Manufacturer Aliases

Ledxon Modular has several brands around the world that distributors may use as alternate names. Ledxon Modular may also be known as the following names:

  • LEDXON MODULAR GMBH

Technical Specifications

Physical
Case/PackageModule
ColorWhite
Technical
Luminous Flux146 lm
Max Operating Temperature40 °C
Min Operating Temperature-20 °C
Operating Supply Voltage4.1 V
Power Rating3 W
Test Current700 mA
Viewing Angle15 °

Documents

Download datasheets and manufacturer documentation for Ledxon Modular 9008085.

Farnell
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant