Molex 90075-0031

Conn RJ-45 PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bag Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
900750031 9,701 Buy Now »
USD
0.296 0.282 0.272 0.272 0.272
Verical 2
90075-0031 8,458 Buy Now »
USD
0.251 0.236
90075-0031 9,701 Buy Now »
USD
0.272 0.272 0.272
Carlton-Bates
78068779900 0 ··
USD
0.440 0.440 0.440 0.440 0.440
Newark
15M8119 9 Buy Now »
USD
0.520 0.463 0.399 0.333 0.326
TTI
90075-0031 9,174 Buy Now »
USD
0.349 0.349 0.349
Mouser
538-90075-0031 3,449 Buy Now »
USD
0.520 0.463 0.399 0.299 0.263
Chip One Stop Global 2
C1S516500104963 1,809 Buy Now »
USD
0.732 0.491 0.483 0.483
C1S516500455034 9,701 Buy Now »
USD
0.328 0.267 0.267 0.267
Onlinecomponents.com
900750031 5,075 Buy Now »
USD
0.312 0.312 0.271 0.254 0.238
Allied Electronics
70372435 560 Buy Now »
USD
0.485 0.485 0.420 0.394 0.394
Master Electronics
900750031 3,383 ··
USD
0.312 0.312 0.271 0.254 0.238
Heilind Electronics
MOL90075-0031 1,757 Buy Now »
USD
0.441 0.441 0.441 0.372 0.259
Dachs
90075-0031 820 ··
NEP Electronics
90075-0031 19 ··
Digi-Key
WM6267-ND 0 ··
USD
0.740 0.690 0.529 0.380 0.334
Interstate Connecting Components
90075-0031 1,757 Buy Now »
Power and Signal Group
90075-0031 0 ··
Heilind Asia
MOL90075-0031 0 ··
Farnell
1125137 3,672 Buy Now »
GBP
0.580 0.580 0.485 0.372 0.326
element14 APAC 2
150047 0 ··
SGD
0.775 0.690 0.595 0.446 0.406
1125137 1,895 Buy Now »
SGD
0.775 0.690 0.595 0.584 0.584
Electro Sonic
900750031 16,915 Buy Now »
USD
0.331 0.331 0.287 0.269 0.252
RS Components
8007006 1,894 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
90075-0031 8,072 Buy Now »
USD
0.268 0.268 0.268 0.268 0.264
PSC Electronics
90075-0031 76 Buy Now »
Abacus Technologies
90075-0031 18,518 ··
TME
MX-90075-0031 175 Buy Now »
USD
0.410 0.410 0.330 0.280 0.280
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
90075-0031 Contact ··

Descriptions

PLUG, FCC-68, 6WAY, 6CONTACT; Connector Type:RJ11; Material, Contact:Phosphor Bronze; Plating, Contact:Gold / Nickel; LAN Category:Cat3; Gender:Plug; Ways, No. of:6; No. of Ports:1; Approval Bodies:UL; Current Rating:1.5A; External ;RoHS Compliant: Yes
Newark
PLUG 6/6 LOOSE 900750031
Heilind Electronics
MDPLG 6/6 SHORT
TTI
PLUG, FCC-68, 6WAY, 6CONTACT; Connector Type:RJ11; Gender:Plug; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Bodies:UL; Connector Type:RJ11; Contact Material:Phosphor Bronze; Contact Plating:Gold / Nickel; Contact Resistance:20mohm; Current Rating:1.5A; External Length / Height:12.32mm; External Width:9.65mm; Flammability Rating:UL94V-0; Insulation Resistance:500ohm; Material:Natural Polycarbonate; No. of Ports:1; No. of Ways:6; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Termination Method:Plug; Voltage Rating VDC:125V
element14 APAC
Modular Jack 6-Position RJ11 Clear 3
Carlton-Bates
PLUG 6/6 LOOSE (6/6CKT 50AU TEL PLUG)
Onlinecomponents.com
PLUG 66 LOOSE 900750031
Master Electronics
Conn RJ-45 PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bag Cat 3
Verical
Telecom & Ethernet Connectors 6/6 FLAT OVAL RJ11 short body
Mouser
PLUG 6/6 LOOSE 900750031
Interstate Connecting Components
Plug; Modular; Straight; RJ11; 6 Pos; 6Cnts; Gold
Allied Electronics
Modular Plug Short Body 6/6 RJ11 loose
RS Components
PLUG, FCC-68, 6WAY, 6CONTACT; Connector Type:RJ11; Contact Material:Phosphor Bronze; Contact Plating:Gold / Nickel; LAN Category:Cat3; Gender:Plug; Ways, No. of:6; No. of Ports:1; Approval Bodies:UL; Current Rating:1.5A; External Length / Height:12.32mm; Flammability Rating:UL94V-0; Material:Natural Polycarbonate; No. of Contacts:6; Resistance, Contact:20mohm; Resistance, Insulation:500ohm; Temp, Op. Max:60°C; Temp, Op. Min:-40°C; Width, External:9.65mm; Termination Method:Plug; Voltage Rating, DC:125V
Farnell
Plug; RJ12; PIN:6; Cat:3; short; gold plated; Pin layout:6p6c; IDC
TME
PLUG 6/6 LOOSE 900750031
Heilind Asia
Modular Plug, Short Body, 6-6
Power and Signal Group
CONN MOD PLUG 6P6C UNSHIELDED
Digi-Key
Modular Plug, Short Body, 6/6
Molex

Technical Specifications

RoHS Compliant
Contact Plating Gold Gold over Nickel
Lead-Free Status Lead Free
Voltage Rating (DC) 125 V
Size-Length 9.65 mm
Number of Contacts 6
Material Polycarbonate
Contact Resistance 20 mΩ
Size-Height 6.6 mm
Orientation Straight
Lifecycle Status Active
Housing Color Natural
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Size-Width 12.32 mm
Current Rating 1.5 A
Color Transparent
Packaging Bulk
Shielding No
Halogen Free Status Low Halogen
Gender Male
Housing Material Polycarbonate
Number of Positions 6

Documents

Molex
Datasheet 1 page 10 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 15 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 90075-0031
MOL 90075-0031
MLX 90075-0031
MOLE 90075-0031
MOLX 90075-0031
MOLEX INCORPORATED 90075-0031
MOLEX CONNECTOR CORPORATION 90075-0031
MOLEX CONNECTOR CORP 90075-0031
MOLEX HONG KONG CHINA LTD 90075-0031
MOLEX ELECTRONICS 90075-0031
MXA 90075-0031
MOLEX PREMISE NETWORK 90075-0031
MOLEX INTERCONNECT GMBH 90075-0031
MOLEX GMBH 90075-0031
Molex Taiwan Ltd 90075-0031
MOLEX INDUSTRIAL 90075-0031
MOELX 90075-0031
MOLEX INTERCONNECT 90075-0031
MOLEX ELEKTRONIK GMBH 90075-0031
MOLEX CONNECTOR 90075-0031
MOLEX-ETC 90075-0031
GWCONNECT BY MOLEX 90075-0031
MOLEX / Rohs 90075-0031
MOLEX JAPAN COMPANY LIMITED 90075-0031
MOLEX INDUSTRIAL HDC 90075-0031
Molex, LLC 90075-0031

Search for other parts like 90075- »