Coto 9007-05-40

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialRuthenium
MountThrough Hole
Number of Terminals4
Technical
Coil Current5 mA
Coil Resistance1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
Relay TypeReed
Release Time200 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height8.1 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Coto 9007-05-40.

Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Factory Futures
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+2.32%

Engineering Resources

View Evaluation kits and Reference designs for Coto 9007-05-40.

Related Parts

Descriptions

Descriptions of Coto 9007-05-40 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Reed Relay, 1 Form A, 5 VDC; High Sensitivity Coil; External Mag Shield
RELAY, REED, SPST-NO, 5V, PCB; Coil Volt; RELAY, REED, SPST-NO, 5V, PCB; Coil Voltage VDC Nom:5V; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:Through Hole; External Height:8.1mm

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialRuthenium
MountThrough Hole
Number of Terminals4
Technical
Coil Current5 mA
Coil Resistance1 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Current Rating1 A
Insulation Resistance10 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time500 µs
Relay TypeReed
Release Time200 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height8.1 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Coto 9007-05-40.

Upverter
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Factory Futures
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant