Coto 9002-05-00

Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
306-1059-ND 8,561 Buy Now »
USD
4.15 4.15 3.11 2.42 2.30
Testco
9002-05-00 12,003 Buy Now »
USD
3.20 3.20 2.82 2.49 2.33
Mouser
816-9002-05-00 634 Buy Now »
USD
4.17 3.97 3.45 3.45 3.45
Newark
62K1751 0 ··
USD
3.28 3.28
Onlinecomponents.com
90020500 707 Buy Now »
USD
3.78 3.78 3.23 3.01 2.46
Master Electronics
90020500 622 ··
USD
3.78 3.78 3.23 3.01 2.46
Farnell
1081680 0 ··
GBP
2.97 2.70 2.18 1.76 1.76
element14 APAC
1081680 0 ··
SGD
6.45 6.45 4.84 3.97 3.97
Electro Sonic
90020500 707 Buy Now »
USD
4.01 4.01 3.42 3.19 2.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
9002-05-00 Contact ··
USD
4.54 4.54 4.54 4.54
Touchstone Systems
9002-05-00 Contact Send RFQ »
North Star Micro
9002-05-00 Contact ··
XS Micro
9002-05-00 Contact ··

Descriptions

RELAY, REED, SIP, SPST, 5VDC; Series:9000; No. of Poles:1; Voltage, Contact DC Max:200V; Max Contact Current DC:500mA; Mounting Type:PCB; External Length / Height:7.6mm; Width, External:19.3mm; External Depth:5.08mm; Approval Bodies:UL Recognised; Contact Configuration:SPST; Current, Switch Max:0.5A; Dielectric Strength, VAC:1500V; Lead Spacing:2.54mm; Max Contact Current:1.5A; No. of Pins:6; Power, Switch Max:10W; Resistance, Coil:500ohm; Resistance, Contact:150mohm; Resistance, Insulation:1000Gohm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Time, Operating:0.35ms; Time, Release:0.10ms; Voltage, Coil DC Nom:5V; Voltage, Coil Max:6.5V dc; Voltage, Must Actuate:3.75V dc; Voltage, Must Release:0.4V dc; Voltage, Switch Max:200V
Farnell
Reed Relays; Coil Voltage: 5 VDC; Contact Configuration : 1A SPST-NO; Mounting : PC Board; Switching Current : 0.5 Amps; Switching Voltage: 200 Volts
Relay Specialties
RELAY RF SPST 500MA 5V
Digi-Key
RELAY RF SPST 500MA 5V - 9002-05-00
iiiC
Reed Relay, 1 Form A, 5 VDC; Coaxial Shield
Testco
1 Form A 5V Coax Shield
Onlinecomponents.com
Relay, SIP Reed SPST 5V; Coil Voltage VDC Nom:5V; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST; Relay Mounting:PCB; External Height:7.6mm; External Width:19.3mm; External Depth:5.08mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL Recognised; Coil Voltage Max:6.5VDC; Contact Configuration:SPST; Contact Current DC Max:500mA; Contact Current Max:1.5A; Contact Resistance:150mohm; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500V; External Length / Height:7.6mm; Insulation Resistance:1000Gohm; Lead Spacing:2.54mm; Mounting Type:PCB; Must Actuate Voltage:3.75VDC; Must Release Voltage:0.4VDC; No. of Pins:6; No. of Poles:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operating Time:0.35ms; Release Time:0.10ms; Series:9000; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200V
element14 APAC
Reed Relays SIP Reed Relay
Mouser
Reed Relay; Coil Voltage VDC Nom:5V; Coil Resistance:350ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:1.5A; Contact Carrying Power:10W; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark
1 Form A 5V Coax Shield
Master Electronics

Technical Specifications

Contacts Type SPST-NO
Contact Resistance 150 mΩ
Coil Current 10 mA
RoHS Compliant
Coil Resistance 350 Ω
Size-Height 7.62 mm
Number of Pins 6
Rise Time 350 µs
Packaging Bulk
Carry Current 1.5 A
Coil Voltage 5 V 6.5 V (max)
REACH SVHC Compliance No SVHC
Contact Current Rating 500 mA
Size-Width 5.08 mm
Lead-Free Status Lead Free
Size-Length 19.304 mm
Mounting Type PCB

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
iiiC
Datasheet 4 pages 13 years ago
Newark
Datasheet 2 pages 4 years ago

Images


Search for other parts like 9002- »