Square D 9001BW240

Control Station, (2) Momentary Pushbuttons, 1NO-1NC, NEMA 4, 5A, 600V, Screw

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16B8319 95 Buy Now »
USD
273.22 253.71 225.18 225.18 225.18
Zoro
G2866026 Yes ··
USD
147.36 147.36 147.36 147.36 147.36
Mouser
996-9001BW240 1 Buy Now »
USD
259.47 247.62 241.62 241.62 241.62
Raptor Supplies
GR0715227 Yes ··
GBP
216.93 216.93 216.93 216.93 216.93
Sager Electronics
9001BW240 0 ··
USD
241.16 224.04 217.04 217.04 217.04
Allied Electronics
70060260 6 Buy Now »
USD
229.39 229.39 229.39 229.39 229.39
Crescent Electric Supply Co
91524 Yes ··
USD
239.80 239.80 239.80 239.80 239.80
Grainger
2EK34 Yes ··
USD
258.25 258.25 258.25 258.25 258.25

Descriptions

"Schneider Electric / Square D 9001BW240 Control Station 5 Amp, 600 Volt,"
Crescent Electric Supply Co
Control Station, (2) Momentary Pushbuttons, 1NO-1NC, NEMA 4, 5A, 600V, Screw
Allied Electronics
CONTROL STATION 600VAC 5A T-B
Newark
Control Station Push Button 1NO/1NC - GR0715227
Raptor Supplies
Square D Push Button Control Station (Start/Stop, 30 mm). Model: 9001BW240. More details: Push Buttn Cntrl Station, Push Button Control Station, Number of Operators 2, Size 30mm, Legend Start/Stop, Type of Operator Push Button/Push Button, Action Momentary / Momentary, Contact Form 1NO/1NC, Mechanical Interlock No, NEMA Rating 4, Contact Rating 5A @ 600VAC/24VDC, IP Rating 66, Mounting Wall, Hub 1/2 In. NPT, Height 3.60 In., Width 2.76 In., Depth 4.25 In., Enclosure Material Die Cast Zinc, Standards UL Listed, CSA Certified, CE
Grainger
Control Station Type B 2 Operator
Sager Electronics
SQUARE D 9001BW240 Push Buttn Cntrl Station, Start/Stop, 30mm. More details: Push Button Control Station, Number of Operators 2, Size 30mm, Legend Start/Stop, Type of Operator Push Button/Push Button, Action Momentary / Momentary, Contact Form 1NO/1NC, Mechanical Interlock No, NEMA Rating 4, Contact Rating 5A @ 600VAC, IP Rating 66, Mounting Wall, Hub 1/2 In. NPT, Height 3.60 In., Width 2.76 In., Depth 4.25 In., Enclosure Material Cast Zinc, Standards UL Listed, CSA Certified, CE
Zoro

Technical Specifications

RoHS Compliant

Documents

Allied Electronics
Datasheet 1 page 7 years ago

Images

Alternate Names

SQUARE D 9001BW240
SQUARE D BY SCHNEIDER ELECTRIC 9001BW240
SCHNEIDER-SQUARE D 9001BW240
SQUARD 9001BW240
SQUARE D CO 9001BW240
SQUARE D SCHNEIDER ELECTRIC 9001BW240
Schneider Electric (Square D) 9001BW240
SQUARE D COMPANY 9001BW240
SQUARE D CO INC 9001BW240
SQUARE D / LONGVIEW FIBRE 9001BW240
SQUARE D BY SCHNEIDER ELE 9001BW240
Square D by Schneider 9001BW240
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC 9001BW240
SQRD 9001BW240

Search for other parts like 9001BW »