Square D 9001BG308

Control Station, (2) Momentary Pushbuttons, 1NO-1NC, (1) Red Pilot Light, NEMA 1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G1697866 Yes ··
USD
183.82 183.82 183.82 183.82 183.82
Newark
16B8278 0 ··
USD
317.74 295.04 261.87 261.87 261.87
Sager Electronics
9001BG308 0 ··
USD
280.45 260.55 252.40 252.40 252.40
Raptor Supplies
GR0715226 Yes ··
GBP
266.07 266.07 266.07 266.07 266.07
Allied Electronics
70060249 0 ··
USD
266.77 266.77 266.77 266.77 266.77
Grainger
2EK26 Yes ··
USD
327.25 327.25 327.25 327.25 327.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
SQUARE-D-9001BG308 100 Buy Now »
USD
326.53 313.60 295.16 295.16 295.16
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
9001BG308 Contact ··

Descriptions

Control Station, (2) Momentary Pushbuttons, 1NO-1NC, (1) Red Pilot Light, NEMA 1
Allied Electronics
Square D Push Button Control Station (1NO/1NC, 30 mm). Model: 9001BG308. More details: Push Button Control Station, Number of Operators 2, Number of Pilot Lights 1, Size 30mm, Legend Start/Stop, Type of Operator Push Button, Action Momentary / Momentary, Operator Color Red, Contact Form 1NO/1NC, Mechanical Interlock No, NEMA Rating 1, Contact Rating 5A @ 600VAC/24VDC, IP Rating 20, Mounting Wall, Standards UL Listed, CSA Certified, CE
Grainger
SQUARE D 9001BG308 Push Button Control Station, 1NO/1NC, 30mm. More details: Push Button Control Station, Number of Operators 2, Number of Pilot Lights 1, Size 30mm, Legend Start/Stop, Type of Operator Push Button, Action Momentary / Momentary, Operator Color Red, Contact Form 1NO/1NC, Mechanical Interlock No, NEMA Rating 1, Contact Rating 5A @ 600VAC, IP Rating 20, Mounting Wall, Standards UL Listed, CSA Certified, CE
Zoro
Control Station, (2) Momentary Pushbuttons, 1NO-1NC, (1) Red Pilot Light, NEMA 1
TodayComponents
Control Station , Operators (2) Momentary Pushbuttons - (1) Red Pilot Light
Sager Electronics
Control Station 1NO/1NC - GR0715226
Raptor Supplies
CONTROL STATION 600VAC 5A T-B
Newark

Technical Specifications

RoHS Non-Compliant

Documents

Allied Electronics
Datasheet 1 page 7 years ago

Images

Alternate Names

SQUARE D 9001BG308
SQUARE D BY SCHNEIDER ELECTRIC 9001BG308
SCHNEIDER-SQUARE D 9001BG308
SQUARD 9001BG308
SQUARE D CO 9001BG308
SQUARE D SCHNEIDER ELECTRIC 9001BG308
Schneider Electric (Square D) 9001BG308
SQUARE D COMPANY 9001BG308
SQUARE D CO INC 9001BG308
SQUARE D / LONGVIEW FIBRE 9001BG308
SQUARE D BY SCHNEIDER ELE 9001BG308
Square D by Schneider 9001BG308
SQUARE D CONTROL DBA SCHNEIDER ELECTRIC 9001BG308
SQRD 9001BG308

Search for other parts like 9001BG »