Coto 9001-05-11

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.6x8.1)mm THT Dry
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Terminals4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Operate Time350 µs
Relay TypeReed
Release Time100 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Coto 9001-05-11.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
Newark
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-2.64%

Engineering Resources

View Evaluation kits and Reference designs for Coto 9001-05-11.

Related Parts

Descriptions

Descriptions of Coto 9001-05-11 provided by its distributors.

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x5.6x8.1)mm THT Dry
RELAY REED SPST 500MA 5V
REED RELAY THT 5V 1FormA
1 Form A 5V Mag Shield Diode
Relay, Reed, Spst-No, 200V, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9000 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9001-05-11

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Terminals4
Technical
Coil Current10 mA
Coil Resistance500 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Operate Time350 µs
Relay TypeReed
Release Time100 µs
Switching Current500 mA
Switching Voltage200 V
TerminationPC Pin
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for Coto 9001-05-11.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
Newark
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RoHSCompliant