Mascot 9000000237

ADAPTOR, UK, PLUG; Power Supply Type:External Power Supply; Output Type:Fixed; No. of Outputs:1; Power Supply Output Typ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1196527 31 Buy Now »
GBP
1.67 1.32 1.32 1.32 1.32
element14 APAC
1196527 33 Buy Now »
SGD
3.22 2.71 2.71 2.71 2.71
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9000000237 Contact ··

Descriptions

ADAPTOR, UK, PLUG; Power Supply Type:External Power Supply; Output Type:Fixed; No. of Outputs:1; Power Supply Output Type:Fixed; Connector Type:Barrel; Mounting Type:Plug-In
Farnell
Adapter, UK Plug; Power Supply Output Type:Fixed; Input Voltage VAC:90V AC to 264V AC; Plug Type:UK; SVHC:No SVHC (19-Dec-2011); Connector Type:Barrel; Input Voltage:90V AC to 264V AC; Mounting Type:Plug-In; No. of Outputs:1; Output Type:Fixed; Power Supply Type:External Power Supply
element14 APAC

Technical Specifications

Number of Outputs 1
REACH SVHC Compliance No SVHC
RoHS Compliant
Mounting Type Plug In

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 2 pages 8 years ago

Images


Search for other parts like 9000000237 »