Finder 90.20

DIN -Rail/Panel, Box Clamp, Socket for 60.12 Relay, Blue, Blue, K70 Series | Finder 90.20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Current Rating10 A
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Finder 90.20.

Newark
Datasheet12 pages9 years ago
Farnell
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages1 year ago
Burklin Elektronik
Datasheet14 pages5 years ago

Inventory History

3 month trend:
+96.37%

Engineering Resources

View Evaluation kits and Reference designs for Finder 90.20.

Descriptions

Descriptions of Finder 90.20 provided by its distributors.

DIN -Rail/Panel, Box Clamp, Socket for 60.12 Relay, Blue, Blue, K70 Series | Finder 90.20
General Purpose Relay Socket 8-Pin DIN Rail or Panel Mount
RELAY SOCKET, 250V, 10A, DIN RAIL
French Electronic Distributor since 1988
RELAY SOCKET, 250V, 10A, DIN RAIL; Socke; RELAY SOCKET, 250V, 10A, DIN RAIL; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:250V; Product Range:-; Accessory Type:Relay Socket

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Number of Pins8
Technical
Current Rating10 A
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Finder 90.20.

Newark
Datasheet12 pages9 years ago
Farnell
Datasheet12 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages1 year ago
Burklin Elektronik
Datasheet14 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant