White Rodgers 90-380

General Purpose Relay, DPST-NO/NC, 18A, 24VAC, QC Tab Terminal, 90 Series | White-Rodgers 90-380
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Technical
Coil Current125 mA
Coil Voltage (AC)24 V
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for White Rodgers 90-380.

Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page13 years ago

Inventory History

3 month trend:
+862%

Engineering Resources

View Evaluation kits and Reference designs for White Rodgers 90-380.

Descriptions

Descriptions of White Rodgers 90-380 provided by its distributors.

General Purpose Relay, DPST-NO/NC, 18A, 24VAC, QC Tab Terminal, 90 Series | White-Rodgers 90-380
Fan Relay, Type 184, 24 VAC Coil, 50/60
Fan Relay, Type 184, 24 Vac Coil, 50/60 Hz, Spno/Spnc. Coil Data: 77 Ohms Dc Resistance, Ma (Nominal), 3 Va (Nominal), 4 Va (Inrush). Contact Ratings: Inductive: 12 Amps. Continuous 60 Amps. Inrush @ 125 Vac; 8 Amps. Continuous, 48 |White Rodgers 90-380

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS

Technical Specifications

Physical
Case/Package125
Technical
Coil Current125 mA
Coil Voltage (AC)24 V
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for White Rodgers 90-380.

Master Electronics
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant