SIBA 90-058-05 80A

FUSE, FORK LIFT TRUCK, 80A; Voltage Rating V DC:80V; Fuse Current:80A; Approval Bodies:DIN 43560/1; Body Length:32mm; Ca...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
607666 88 Buy Now »
GBP
5.70 5.70 3.83 3.83 3.83
element14 APAC
607666 71 Buy Now »
SGD
4.74 4.74 4.00 4.00 4.00

Descriptions

FUSE, FORK LIFT TRUCK, 80A; Voltage Rating, DC:80V; Fuse Current Rating:80A; Approval Bodies:DIN43560/1; Body Length:32mm; Case Material:Ceramic; External Depth:10mm; External Length / Height:82mm; Fixing Centres:60mm; Fixing Hole Diameter:11mm; Width, External:22mm
Farnell
FUSE, FORK LIFT TRUCK, 80A; Voltage Rating V DC:80V; Fuse Current:80A; Approval Bodies:DIN 43560/1; Body Length:32mm; Case Material:Ceramic; External Depth:10mm; External Length / Height:82mm; External Width:22mm; Fixing Centres:60mm; Fixing Hole Diameter:11mm
element14 APAC

Technical Specifications

Current Rating 80 A
REACH SVHC Compliance No SVHC
Size-Length 32 mm

Images

Alternate Names

SIBA Sicherungen 90-058-05 80A
SIBA (ELU) 90-058-05 80A
SIBA FUSES 90-058-05 80A
Siba (Siba Nederland) 90-058-05 80A
SIBA SICHERUNGS-BAU GMBH 90-058-05 80A

Search for other parts like 90- »