SIBA 90-058-05 355A

FUSE, FORK LIFT TRUCK, 355A; Voltage Rating V DC:80V; Fuse Current:355A; Approval Bodies:DIN 43560/1; Body Length:32mm; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
607721 94 Buy Now »
GBP
6.86 6.86 4.37 4.37 4.37
element14 APAC
607721 89 Buy Now »
SGD
4.59 4.59 4.03 4.03 4.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
90-058-05 355A Contact ··

Descriptions

FUSE, FORK LIFT TRUCK, 355A; Voltage Rating, DC:80V; Fuse Current Rating:355A; Approval Bodies:DIN43560/1; Body Length:32mm; Case Material:Ceramic; External Depth:10mm; External Length / Height:82mm; Fixing Centres:60mm; Fixing Hole Diameter:11mm; Width, External:22mm
Farnell
FUSE, FORK LIFT TRUCK, 355A; Voltage Rating V DC:80V; Fuse Current:355A; Approval Bodies:DIN 43560/1; Body Length:32mm; Case Material:Ceramic; External Depth:10mm; External Length / Height:82mm; External Width:22mm; Fixing Centres:60mm; Fixing Hole Diameter:11mm
element14 APAC

Technical Specifications

Voltage Rating (DC) 80 V
Size-Length 32 mm
Current Rating 355 A
REACH SVHC Compliance No SVHC

Images

Alternate Names

SIBA Sicherungen 90-058-05 355A
SIBA (ELU) 90-058-05 355A
SIBA FUSES 90-058-05 355A
Siba (Siba Nederland) 90-058-05 355A
SIBA SICHERUNGS-BAU GMBH 90-058-05 355A

Search for other parts like 90- »