TE Connectivity 9-520132-2

Quick Disconnect Terminal 14-16AWG F 16.05mm 9.78mm Tin Strip

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
A111659CT-ND 10,328 Buy Now »
USD
0.330 0.311 0.218 0.156 0.156
A111659TR-ND 0 ··
USD
Verical
9-520132-2 4,200 Buy Now »
USD
0.165
Arrow
9-520132-2 22 Buy Now »
USD
0.305 0.294 0.246 0.246 0.246
Mouser
571-9-520132-2 8,825 Buy Now »
USD
0.280 0.270 0.207 0.148 0.135
Onlinecomponents.com
95201322 4,310 Buy Now »
USD
0.275 0.275 0.211 0.151 0.151
Power and Signal Group
9-520132-2 4,200 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Master Electronics
95201322 3,792 ··
USD
0.275 0.275 0.211 0.151 0.151
A.E. Petsche
9-520132-2 0 ··
USD
4883.38 4883.38 4883.38 4883.38 4883.38
Avnet
9-520132-2 0 ··
USD
PEI Genesis
9-520132-2 0 ··
Electro Sonic
95201322 4,310 Buy Now »
USD
0.291 0.291 0.224 0.160 0.160
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP9-520132-2 0 ··
Heilind Asia
AMP9-520132-2 0 ··
Abacus Technologies
9-520132-2 2,469 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9-520132-2 Contact ··

Descriptions

CONN QC RCPT 14-16AWG 0.250
Digi-Key
250 ULTRA FAST FLG 16-14 TPBR
Power and Signal Group
250 ULTRA-FAST FLAG 16-14 TPBR
Heilind Electronics
Quick Disconnect Terminal 14-16AWG F 16.05mm 9.78mm Tin Strip
Verical
250 ULTRA-FAST FLAG 16-14 TPBR
Onlinecomponents.com
250 ULTRA-FAST FLAG 16-14 TPBR
PEI Genesis
Quick Disconnect Terminal 14-16AWG F 16.05mm 9.78mm Tin Strip
A.E. Petsche
ULTRA-FAST 250 ASY FLAG REC 16-14 TPBR
Master Electronics
250 ULTRA-FAST FLAG 16-14 TPBR
Heilind Asia
ULTRA-FAST 250 ASY FLAG REC 16-14 TPBR
TE Connectivity
Quick Disconnect Terminal 14-16AWG F 16.05mm 9.78mm Tin Strip
Avnet
Ultra-Fast Receptacles & Tabs
North Star Micro

Technical Specifications

Flammability Rating UL 94 V-2
Size-Length 16.053 mm
Insulation Material Nylon
Lifecycle Status Active
Contact Plating Tin
Orientation Right Angle
Color Black
Packaging Reel
ELV Compliant Compliant
RoHS Compliant
Lead-Free Status Lead Free
Material Brass

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 5 months ago

Images

Alternate Names

TYCO 9-520132-2
TYCO ELECTRONICS 9-520132-2
TYC 9-520132-2
TE CONN 9-520132-2
TYCO ELECTRONICS CORPORATION 9-520132-2
TE CONNECTIVITY LTD 9-520132-2
TYCO ELEC 9-520132-2
TYCO ELECTRO 9-520132-2
TYCO ELECTRONICS CORP 9-520132-2
TYCO ELECTRONIC 9-520132-2
TYCO ELE 9-520132-2
TE CONNECT 9-520132-2
TYCO ELECT 9-520132-2
TE (Tyco) 9-520132-2
TE CONNECTIV 9-520132-2
TE CONNECTIVITY (TYCO) 9-520132-2
TYCO POWER SYSTEMS 9-520132-2
TE Connectivity / Circuit Prot 9-520132-2
TYCO ELECTRONICS HK LTD 9-520132-2
TE Connectivity / Circuit Protection 9-520132-2
TYCO INTERNATIONAL 9-520132-2
TE Connectivity Energy 9-520132-2
TE SENSOR SOLUTIONS 9-520132-2
TE Connectivity /CGS Brand 9-520132-2
TYCO ELECTRONICS LOGISTICS AG 9-520132-2
Tyco Electronics 9-520132-2
TE 9-520132-2
TE Connectivty 9-520132-2

Search for other parts like 9- »