TE Connectivity 9-212437-2

Conn Shielded Circular DIN M 8 POS ST Cable Mount 8 Terminal 1 Port Box/Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
ShapeCircular
Technical
Connector TypePin, Plug
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
InsulationNon-Insulated
Make First / Break LastNo
Max Current Rating7.5 A
Max Operating Temperature-105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions7
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
ShieldingYes
TerminationSolder
VDE TestedNo
Dimensions
Insulation Diameter-1.37 mm
Tail Length3.56 mm
Width41.91 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-212437-2.

Farnell
Datasheet1 page13 years ago
TE Connectivity
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
X-ON
Datasheet1 page6 years ago
Arrow Electronics
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-212437-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-212437-2 provided by its distributors.

Conn Shielded Circular DIN M 8 POS ST Cable Mount 8 Terminal 1 Port Box/Carton
Circular Din Connectors C-Din 08P Plg Kit |Amp Te Connectivity 9-212437-2
Circular DIN Connector, 8 Contact(s), Male, Plug
Shielded Circular DIN Connectors
CRIMPER INSULATION OVERLAP PREMIUM
CONNECTOR, DIN, PLUG, 8 POSITION
CONN PLUG HSNG MALE 8POS INLINE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPlastic
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
ShapeCircular
Technical
Connector TypePin, Plug
Contact GenderFemale
Current Rating7.5 A
Fastening TypePull, Push
FeaturesShielded
GenderMale
InsulationNon-Insulated
Make First / Break LastNo
Max Current Rating7.5 A
Max Operating Temperature-105 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions7
OrientationRight Angle
PackagingBox
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
ShieldingYes
TerminationSolder
VDE TestedNo
Dimensions
Insulation Diameter-1.37 mm
Tail Length3.56 mm
Width41.91 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-212437-2.

Farnell
Datasheet1 page13 years ago
TE Connectivity
Datasheet7 pages13 years ago
Datasheet9 pages25 years ago
X-ON
Datasheet1 page6 years ago
Arrow Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-1
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages10 years ago