TE Connectivity / AMP 9-1437648-1

Tri-Barrier Block Connector 8 Circuit 0.325" (8.26mm) 6-32 Screws with Captive Plate 20A 150V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Terminal MaterialSteel
Technical
Current Rating20 A
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
Number of Wire Entries8
Operating Supply Voltage150 V
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth15.24 mm
Lead Pitch8.26 mm
Length57.8 mm
Pitch8.26 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437648-1.

Future Electronics
Datasheet4 pages13 years ago
ShanghaiCT
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page10 years ago
Electro Sonic
Datasheet69 pages16 years ago
Jameco
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page14 years ago
TE Connectivity
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 9-1437648-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 9-1437648-1 provided by its distributors.

Tri-Barrier Block Connector 8 Circuit 0.325" (8.26mm) 6-32 Screws with Captive Plate 20A 150V
Terminal Block, Barrier, 8 Position, 22-12Awg; Pitch Spacing:8.25Mm; No. Of Rows:1 Row; No. Of Positions:8Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Rated Current:20A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 4PCV-08-006
Special Order: 4PCV-08-006=4PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .325 in Tri-Barrier Printed Circuit Pin Wire-to-Board 8 | Barrier Strip | Part Number: 4PCV-08-006 | Internal Number: 9-1437648-1 | .325" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PCV-08-006

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPolyamide
Insulation MaterialNylon
MountThrough Hole
Terminal MaterialSteel
Technical
Current Rating20 A
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
Number of Wire Entries8
Operating Supply Voltage150 V
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth15.24 mm
Lead Pitch8.26 mm
Length57.8 mm
Pitch8.26 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437648-1.

Future Electronics
Datasheet4 pages13 years ago
ShanghaiCT
Datasheet1 page9 years ago
element14 APAC
Datasheet1 page10 years ago
Electro Sonic
Datasheet69 pages16 years ago
Jameco
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet1 page14 years ago
TE Connectivity
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago