TE Connectivity MSPF101C

Switch Push Button N.O. SPST Round Plunger 0.5A 125VAC Solder Lug Panel Mount Loose Piece

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Technical
Contact Current Rating500 mA
OrientationVertical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity MSPF101C.

TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet13 pages19 years ago
Verical
Datasheet7 pages19 years ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet8 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity MSPF101C.

Related Parts

Descriptions

Descriptions of TE Connectivity MSPF101C provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 0.5A 125VAC Solder Lug Panel Mount Loose Piece
SWITCH, PUSHBUTTON, SPST, 500mA, 125V. SOLDER LUG
MSPF Series Red 0.5 A SPST Vertical Round Panel Mount Pushbutton Switch
Pushbutton Switches Product Highlights: Switch Not Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 0.5A Operating Function = Normally Open, Momentary
MSPF-101C TE number 9-1437567-3 formerly known as Alcoswitch part number MSPF101C. It is a Single Pole - Single Throw, normally open, momentary, pushbutton Switch and has an electrical rating of 0.5 amps. The 9-1437567-3 is a panel mount with a threaded bushing diameter of 15/32 and wire lugs. The actuator color is red. 9-1437567-3 is versatile with front or rear entry. Allow 10 days for delivery if no stock is showing.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1437567-3
  • MSPF-101C

Technical Specifications

Physical
Contact PlatingSilver
Technical
Contact Current Rating500 mA
OrientationVertical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for TE Connectivity MSPF101C.

TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet13 pages19 years ago
Verical
Datasheet7 pages19 years ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet1 page15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago