TE Connectivity / AMP 9-1437356-1

Ribbon Cable, Flat, 20, 28 AWG, 0.072 mm , 1.27 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Global
C1S757106689588 116 Buy Now »
JPY
3960.00 3960.00
Newark 2
38Y7381 0 ··
USD
64.29 46.15 41.89 41.89 41.89
10WX3139 0 ··
USD
2.32 2.04 1.83 1.37 1.37
Allied Electronics
70299473 0 ··
USD
72.89 56.49 45.19 45.19 45.19
Farnell
301930 77 Buy Now »
GBP
0.862 0.862 0.862 0.862 0.862
element14 APAC
301930 80 Buy Now »
SGD
2.18 2.18 2.18 2.18 2.18
RS Components
363660 152 Buy Now »
GBP
27.23 27.23 27.23 27.23 27.23
Avnet Europe
9-1437356-1 0 ··
EUR
20.36 20.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
9-1437356-1 116 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9-1437356-1 Contact ··
XS Micro
9-1437356-1 Contact ··

Descriptions

RIBBON CABLE, 20WAY, PER M
element14 APAC
Ribbon Cable, Flat, 20, 28 AWG, 0.072 mm , 1.27 mm
Newark
171-20G=20P 28AWG S
Dachs
Blue PVC flat 20way IDC ribbon cable,30m
Allied Electronics
Blue PVC flat 20way IDC ribbon cable 30m
RS Components
RIBBON CABLE, 20WAY, PER M
Farnell
Flat Ribbon Cable
North Star Micro
171-20G=20P 28AWG S
TE Connectivity

Technical Specifications

Insulation Material PVC
Pin Pitch 1.27 mm
Jacket Material PVC
Number of Conductors 20
Insulation Resistance 10 GΩ
ELV Compliant Compliant
Lifecycle Status Active
Wire Gauge 28 AWG
RoHS Compliant
Voltage Rating (DC) 300 V
REACH SVHC Compliance No SVHC
Color Blue
Packaging Reel
Conductor Material Tinned Copper
Current Rating 1 A
Voltage Rating (AC) 300 V
Inductance 460 µH
Lead-Free Status Not Applicable

Documents

Farnell
Datasheet 2 pages 11 years ago
Datasheet 29 pages 17 years ago
Datasheet 2 pages 3 years ago
Datasheet 29 pages 17 years ago
Datasheet 1 page 6 years ago
Electro Sonic
Datasheet 1 page 8 years ago
TE Connectivity
Technical Drawing 2 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 9-1437356-1
TYCO/AMP 9-1437356-1
TYCO ELECTRONICS AMP 9-1437356-1
TE Connectivity / AMP Brand 9-1437356-1
AMP/Tyco Electronics 9-1437356-1
AMP/TE Connectivity 9-1437356-1
TE CNTY - AMP 9-1437356-1
TE Connectivity / Tyco Electronics AMP 9-1437356-1
AMP/TYCO ELECTR 9-1437356-1
TYCO ELECTRONICS AMP ITALIA S 9-1437356-1
AMP INC 9-1437356-1
TYCO/AMP INC 9-1437356-1
TE CONNECTIVITY AMP (VA) 9-1437356-1
TYCO ELECTRONICS AMP (VA) 9-1437356-1
TE CONNECTIVITY AMP CONNECTORS 9-1437356-1
AMP/TE CONNECTIVITY ACCT 167798 9-1437356-1
TYCO COLOMBIA 9-1437356-1
AMP INCORPORATED (TYCO ELECTRONICS 9-1437356-1
TE Connectivity / Hartman Brand 9-1437356-1
TE CONNECTIVITY / AMP BRA 9-1437356-1
TYCO INC (AMP) 9-1437356-1
TYCO ELECTRONICS 9-1437356-1
AMP ( TYC) 9-1437356-1
TE AMP TYCO 9-1437356-1
TE Connectivity / Am 9-1437356-1
TE Connectivity AMP Connectors 9-1437356-1

Search for other parts like 9- »