TE Connectivity / AMP 9-1423674-4

W54-Xa4A18A10-25=Cktbkr, therm, |Potter&brumfield Te Connectivity W54-XA4A18A10-25
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeThermal
Connector TypePower
Current Rating25 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Dimensions
Height31 mm
Length36 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1423674-4.

Master Electronics
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 9-1423674-4.

Descriptions

Descriptions of TE Connectivity / AMP 9-1423674-4 provided by its distributors.

W54-Xa4A18A10-25=Cktbkr,therm, |Potter&brumfield Te Connectivity W54-XA4A18A10-25
Circuit Breaker Thermal 1Pole 25A 250VAC
AMP 9-1423674-4 W54-XA4A18A10-25=CKTBKR THERM
W54 Series Thermal Circuit Breaker with Push To Reset 1-Pole Series Trip 250 VAC 25 A Silver-Cadmium Oxide Contacts Straight Quick Connect Terminal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1423674-4 .
  • W54-XA4A18A10-25

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeThermal
Connector TypePower
Current Rating25 A
Max Operating Temperature60 °C
Min Operating Temperature0 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Dimensions
Height31 mm
Length36 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1423674-4.

Master Electronics
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant