TE Connectivity 9-1393640-2

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPBT
MaterialThermoplastic
MountThrough Hole
Number of Pins96
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance15 mΩ
Current Rating2 A
GenderReceptacle
Insulation Resistance1 TΩ
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth10.6 mm
Height10.6 mm
Lead Length2.8956 mm
Lead Pitch2.54 mm
Length95 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.9 mm
Termination Post Length2.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393640-2.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages1 year ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
X-ON
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Future Electronics
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1393640-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1393640-2 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Multipole socket C 96-p DIN 41612 [TE Connectivity] V42254-B2201-C960 Multipole socket C 96-p DIN 41612
Socket, Din41612, Straight, C, 96Way; Product Range:Type C Series; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Amp Te Connectivity 9-1393640-2
V42254B2201C960=PC612 FEDERLEI Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: 2.9 mm Termination Post & Tail Length: .114 in Number of Positions: 96 Receptacle Board-to-Board 2.9 mm .114" | Ampseal Header | TE Connectivity
SOCKET, DIN41612, STRAIGHT, C, 96WAY; Product Range: Type C Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Contacts; Contact Material: Copper; No. of Mating Cycles: 400; SVHC: No SVHC (27-Jun-2018); Colour: Grey; Connector Mounting Orientation: Vertical; Contact Resistance: 15mohm; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Current Rating: 1A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Gohm; Lead Spacing: 2.54mm; Material: Thermoplastic Glass reinforced; No. of Rows: 3Rows; Row Pitch: 2.54mm; Standard: DIN 41652 Level 2; Termination Method: Through Hole; Voltage Rating VAC: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913936402
  • V42254-B2201-C960
  • V42254B2201C960

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPBT
MaterialThermoplastic
MountThrough Hole
Number of Pins96
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance15 mΩ
Current Rating2 A
GenderReceptacle
Insulation Resistance1 TΩ
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth10.6 mm
Height10.6 mm
Lead Length2.8956 mm
Lead Pitch2.54 mm
Length95 mm
PCB Thickness1.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.9 mm
Termination Post Length2.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393640-2.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages1 year ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page18 years ago
Sager Electronics
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
X-ON
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago