TE Connectivity 9-1393239-8

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
9-1393239-8 26,820 Buy Now »
USD
0.950 0.950 0.950
9-1393239-8 1,080 Buy Now »
USD
1.68 1.61 1.61
Arrow
RT314024 44 Buy Now »
USD
2.69 2.47 2.12 2.12 2.12
Avnet
RT314024 0 ··
USD
2.25
Newark
36K2037 9,568 Buy Now »
USD
2.19 2.19 2.03 2.03 2.03
Chip One Stop Japan
C1S757100659257 26,872 Buy Now »
JPY
107.00 99.50
Digi-Key
PB959-ND 2,431 Buy Now »
USD
2.74 2.56 2.05 1.60 1.57
Mouser
655-RT314024 2,752 Buy Now »
USD
2.64 2.42 1.81 1.56 1.56
TTI
RT314024 538 Buy Now »
USD
1.59 1.59 1.59 1.59
Chip One Stop Global 4
C1S757100061869 1,265 Buy Now »
JPY
257.00 220.00 173.00 147.00 147.00
C1S757100650229 1,014 Buy Now »
JPY
320.00 320.00 320.00 182.00 182.00
C1S757100659257 1,014 Buy Now »
JPY
314.00 314.00 314.00 314.00 314.00
C1S757106506319 16,602 Buy Now »
JPY
Onlinecomponents.com
913932398 4,678 Buy Now »
USD
1.58 1.58 1.38 1.24 1.24
Master Electronics
RT314024 3,435 ··
USD
1.58 1.58 1.38 1.24 1.24
SOS electronic
RT 314024 7 Buy Now »
EUR
1.99 1.52 1.16 1.01 1.01
Sager Electronics
9-1393239-8 0 ··
USD
1.84 1.44
Dachs
RT314024 49 ··
Future Electronics
9-1393239-8 300 Buy Now »
USD
2.02 1.85 1.85
Bisco
9-1393239-8 1 Buy Now »
Allied Electronics 2
E5343700 1,014 Buy Now »
USD
2.22 2.22 2.22 2.22 2.22
70198885 1,059 Buy Now »
USD
2.73 2.51 1.91 1.91 1.91
Dalis Electronics
9-1393239-8 105 ··
PEI Genesis
RT314024 0 ··
Farnell 3
4219466 0 ··
GBP
3.15 3.15 2.78 2.29 1.61
1652611 9,587 Buy Now »
GBP
1.72 1.72 1.36 1.25 1.25
1629045 12,392 Buy Now »
GBP
1.58 1.58 1.25 1.16 1.16
element14 APAC 2
4219466 0 ··
SGD
4.37 4.04 3.21 3.12 3.12
1629045 12,545 Buy Now »
SGD
4.14 3.79 2.84 2.45 2.45
Schukat
RT314-24 3,530 Buy Now »
EUR
1.28 0.890 0.830 0.830
Avnet Europe
9-1393239-8 67,740 Buy Now »
EUR
1.11 1.02 0.873
Electro Sonic
913932398 4,678 Buy Now »
USD
1.67 1.67 1.46 1.31 1.31
Distrelec
9-1393239-8 2,535 Buy Now »
EUR
2.54 2.33 2.14 2.14 2.14
RS Components
1894109 2,099 Buy Now »
GBP
2.44 2.44 1.84 1.72 1.72
Avnet Asia
9-1393239-8 0 ··
USD
2.67 2.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2201551 2,363 Buy Now »
USD
1.09 0.990 0.790 0.690 0.690
Quest
9-1393239-8 12 Buy Now »
USD
3.02 2.27 1.89 1.89 1.89
EE-USA.com
9-1393239-8 10 Buy Now »
EarthTron
RT314024 3,277 ··
SIE
9-1393239-8 2,373 ··
Abacus Technologies
RT314024 1,531 ··
Heilind Asia
AMP9-1393239-8 0 ··
Heilind Electronics 2
AMP9-1393239-8 0 ··
AMP9-1393239-8 0 ··
Rotakorn
RT314024 140 ··
Tencell
RT314024 14,700 Buy Now »
USD
1.44 1.38 1.38
TME
RT314024 2,084 Buy Now »
USD
1.50 1.41 1.24 1.18 1.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
9-1393239-8 Contact Send RFQ »
North Star Micro
9-1393239-8 Contact ··
SemiconductorPLUS
9-1393239-8 Contact ··
Freelance Electronics
9-1393239-8 Contact Buy Now »

Descriptions

Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Sager Electronics
Relay SPDT 16A 24V 1440R
Schukat
Power Relays; Coil Voltage: 24 VDC; Contact Configuration: 1C SPDT; Current: 16 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Chip One Stop Japan
RELAY, SPDT, 250VAC, 16A
Newark
Power Relay 24VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
Verical
RT1 Series SPDT 16 A 24 VDC PCB Through Hole Industrial Relay
Future Electronics
RELAY, RT314024
Electro Sonic
RELAY 24VDC/16A 1RT
RS Components
Relay: electromagnetic; SPDT; Ucoil:24VDC; 16A/250VAC; 16A/24VDC
TME
Power relay 16A/24V PCB
SOS electronic
RELAY, SPDT, 250VAC, 16A
Farnell
Cross Referenced to TE CNTY - AMP - Part AMP9-1393239-8
Heilind Electronics
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Avnet
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Chip One Stop Global
RELAY, MONOSTABLE MAGNETIC COIL SYSTEM,16 A, 1 FORM C, SPDT, 1 C/O
Allied Electronics
RELAY GEN PURPOSE SPDT 16A 24V
Digi-Key
PCB power relay [TE Connectivity] 9-1393239-8 PCB power relay
Distrelec
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Avnet Asia
RELAY, SPDT, 250VAC, 16A
element14 APAC
24 Volt 1440 Ohm Single Pole Double Throw Relay
Jameco
Relé de Potencia 24VDC 1C 1 Form C (CO) 16A RT314024 TE CONNECTIVITY
Dachs
PCB Relays SPDT 16 A 24VDC
Mouser

Technical Specifications

Packaging Box Tube
Coil Power (DC) 400 mW
Dropout Voltage 2.4 V
Contact Material Silver
ELV Compliant Compliant
Coil Resistance 1.44 kΩ
Contacts Type SPDT
Lifecycle Status Active
Power Consumption 400 mW
Mounting Type PCB PC Board
Current Rating 16 A
Coil Current 16.7 mA
Contact Current Rating 16 A
Number of Pins 8
Carry Current 16 A
RoHS Compliant
Input Voltage (DC) 24 V
Size-Width 12.7 mm
Coil Voltage 24 V 24 V (max)
Size-Length 29 mm
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Size-Height 15.7 mm
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 5 years ago
Future Electronics
Datasheet 4 pages 3 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
Newark
Datasheet 3 pages 11 years ago
Farnell
Datasheet 4 pages 4 years ago
Datasheet 4 pages 8 years ago
Datasheet 4 pages 8 years ago
Datasheet 1 page 7 years ago
Datasheet 4 pages 9 years ago
Allied Electronics
Datasheet 2 pages 9 years ago
Datasheet 6 pages 2 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 5 pages 2 years ago

Images

Alternate Names

TYCO 9-1393239-8
TYCO ELECTRONICS 9-1393239-8
TYC 9-1393239-8
TE CONN 9-1393239-8
TYCO ELECTRONICS CORPORATION 9-1393239-8
TE CONNECTIVITY LTD 9-1393239-8
TYCO ELEC 9-1393239-8
TYCO ELECTRO 9-1393239-8
TYCO ELECTRONICS CORP 9-1393239-8
TYCO ELECTRONIC 9-1393239-8
TYCO ELE 9-1393239-8
TE CONNECT 9-1393239-8
TYCO ELECT 9-1393239-8
TE (Tyco) 9-1393239-8
TE CONNECTIV 9-1393239-8
TE CONNECTIVITY (TYCO) 9-1393239-8
TYCO POWER SYSTEMS 9-1393239-8
TE Connectivity / Circuit Prot 9-1393239-8
TYCO ELECTRONICS HK LTD 9-1393239-8
TE Connectivity / Circuit Protection 9-1393239-8
TYCO INTERNATIONAL 9-1393239-8
TE Connectivity Energy 9-1393239-8
TE SENSOR SOLUTIONS 9-1393239-8
TE Connectivity /CGS Brand 9-1393239-8
TYCO ELECTRONICS LOGISTICS AG 9-1393239-8
Tyco Electronics 9-1393239-8
TE 9-1393239-8
TE Connectivty 9-1393239-8

Search for other parts like 9- »