TE Connectivity 9-1393239-5

Electromechanical Relay 12VDC 360Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage1.2 V
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating400 mW
Relay TypeGeneral Purpose
Release Time6 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393239-5.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages5 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago
Datasheet1 page15 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-9.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1393239-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1393239-5 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
General Purpose Relay SPDT 250VAC 12VDC Through Hole Tube
RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Shrack, SPDT PCB relay, 5mm pin, 16A 12Vdc | TE Connectivity RT314012
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 9-1393239-5
AgNi 12V 16A SPDT (1 Form C) DIP,12.7x29mm Power Relays ROHS
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
RT314012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 360 Ω | Power Relay | Part Number: RT314012 | Internal Number: 9-1393239-5 | TE Connectivity
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:So
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT1 / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 360ohm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: BEAB, CSA, KEMA-KEUR, VDE; Approval Category: UL Recognised; Approvals & Standards: CSA, UL, VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 250V; Current Rating: 16A; DC Coil Power: 400mW; Dielectric Voltage Coil to Contact: 5000V; Dielectric Voltage Contact to Contact: 1000V; External Depth: 12.7mm; External Height: 15.7mm; External Length / Height: 15.7mm; External Width: 29mm; Lead Spacing: 5mm; No. of Pins: 8Pins; Nom Operating Power: 400mW; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 7ms; Relay Type: Power - General Purpose; Release Time: 3ms; Row Pitch: 7.5mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393239-5.
  • RT 314012
  • RT-314012
  • RT314012

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Dropout Voltage1.2 V
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Rating400 mW
Relay TypeGeneral Purpose
Release Time6 ms
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393239-5.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago
Upverter
Datasheet4 pages5 years ago
TE Connectivity
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago
Datasheet1 page15 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet4 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet5 pages9 years ago
Materials Sheet6 pages6 years ago