TE Connectivity 9-1393239-3

General Purpose Relay, Power Pcb Relay Rt1 Series, Spdt, 6 Vdc, 16 A Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current66.67 mA
Coil Power400 mW
Coil Resistance90 Ω
Coil TypeNon-Latching
Coil Voltage (AC)6 V
Coil Voltage (DC)6 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationSPDT
Viewing Angle120 °
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393239-3.

Newark
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages4 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
TME
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+3.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 9-1393239-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 9-1393239-3 provided by its distributors.

General Purpose Relay, Power Pcb Relay Rt1 Series, Spdt, 6 Vdc, 16 A Rohs Compliant: Yes
Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole
General Purpose Relays 16 AMP 6VDC SPDT PCB RELAY
Shrack, SPDT PCB relay, 5mm pin, 16A 6Vdc | TE Connectivity RT314006
Relay, 1 Form C (NO/NC), 6 V (DC), 90 Ω, 16 A, 400 V (AC), monostable, 9-1393239-3
16A 250V 1 Form C General Purpose Industrial Relay
Power Relay 6VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Power Relay SPDT 400VAC 6VDC PC Pin Through Hole Box/Tube
RT314006 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 90 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 90 Ω | Power Relay | Part Number: RT314006 | Internal Number: 9-1393239-3 | TE Connectivity
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932393
  • RT314006

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current66.67 mA
Coil Power400 mW
Coil Resistance90 Ω
Coil TypeNon-Latching
Coil Voltage (AC)6 V
Coil Voltage (DC)6 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
TerminationPC Pin
Throw ConfigurationSPDT
Viewing Angle120 °
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393239-3.

Newark
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages5 years ago
Datasheet4 pages12 years ago
Datasheet4 pages4 years ago
Datasheet38 pages4 years ago
Datasheet4 pages10 years ago
Master Electronics
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages9 years ago
TME
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet4 pages7 years ago