TE Connectivity / AMP 9-103323-0

AMPMODU 40 Position 2.54 mm Single Row Through Hole Right Angle Breakaway Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
9-103323-0 29 Buy Now »
USD
1.82 1.82 1.82
9-103323-0 625 Buy Now »
USD
2.20 1.99 1.99
9-103323-0 542 Buy Now »
USD
2.20 2.11 2.11
9-103323-0 2,107 Buy Now »
USD
2.58 2.58 2.58
Digi-Key
A32705-40-ND 1,676 Buy Now »
USD
4.17 3.73 3.07 2.09 1.83
Avnet
9-103323-0 0 ··
USD
2.32 2.27 2.05 2.05 2.05
Arrow
9-103323-0 29 Buy Now »
USD
1.87 1.86 1.72 1.49 1.40
Newark
16M4082 94 Buy Now »
USD
3.35 3.35 3.08 2.12 2.02
Chip One Stop Japan
C1S757100221470 29 Buy Now »
JPY
319.00 319.00 319.00
Onlinecomponents.com
91033230 2,270 Buy Now »
USD
2.58 2.58 2.22 1.85 1.65
Master Electronics
91033230 1,962 ··
USD
2.58 2.58 2.22 1.85 1.65
Mouser
571-9-103323-0 365 Buy Now »
USD
3.35 3.35 2.57 1.85 1.81
TTI
9-103323-0 250 Buy Now »
USD
4.54 4.54 4.54 4.54
Chip One Stop Global
C1S757100221470 542 Buy Now »
JPY
417.00 398.00 308.00 261.00 261.00
Heilind Electronics
AMP9-103323-0 144 Buy Now »
USD
2.25 2.25 1.95 1.95 1.95
Sager Electronics
9-103323-0 0 ··
USD
2.13 2.13 2.05 1.92 1.92
Future Electronics
9-103323-0 0 ··
USD
1.35 1.35 1.22 1.22
Allied Electronics
70042463 148 Buy Now »
USD
2.14 2.14 2.14 2.14 2.14
Interstate Connecting Components
9-103323-0 144 Buy Now »
Heilind Asia
AMP9-103323-0 0 ··
PEI Genesis
9-103323-0 0 ··
Farnell
1767623 14 Buy Now »
EUR
3.38 3.38 3.05 2.06 2.06
element14 APAC
1767623 295 Buy Now »
CNY
9.20 9.20 9.20 9.20 9.20
Electro Sonic
91033230 2,649 Buy Now »
USD
2.73 2.73 2.35 1.96 1.75
RS Components
7454842 86 Buy Now »
GBP
2.35 2.35 1.91 1.55 1.55
Avnet Europe
9-103323-0 0 ··
EUR
1.84 1.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
9-103323-0 525 Buy Now »
USD
2.20 2.02 2.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9-103323-0 Contact ··
XS Micro
9-103323-0 Contact ··

Descriptions

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Avnet
40 MODII HDR SRRA B/A .100CL L
Interstate Connecting Components
Header 40 way pin 2.54mm AmpModu
RS Components
AMPMODU 40 Position 2.54 mm Single Row Through Hole Right Angle Breakaway Header
Future Electronics
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW
element14 APAC
40 MODII HDR SRRA B/A .100CL LF
TE Connectivity
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Sager Electronics
.100 inch AMPMODU Headers
North Star Micro
40 MODII HDR SRRA B/A .100CL LF
Onlinecomponents.com
40 MODII HDR SRRA B/A .100CL L
PEI Genesis
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Verical
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW
Newark
Header; Breakaway; 0.100 in.; PCB Mount; Single; 40; 0.025 in.; 0.11 in.; 3 A
Allied Electronics
40 MODII HDR SRRA B/A .100CL L
Heilind Electronics
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Global
40 MODII HDR SRRA B/A .100CL LF
Master Electronics
CONN HEADR BRKWAY .100 40POS R/A
Digi-Key
BOARD-BOARD CONNECTOR, HEADER, 40 POSITION, 1ROW
Farnell
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Japan
40 MODII HDR SRRA B/A .100CL L
Heilind Asia

Technical Specifications

Size-Height 3.505 mm
Orientation Right Angle
Mounting Type PCB
RoHS Compliant
Number of Contacts 40
Flammability Rating UL 94 V-0
Number of Positions 40
Size-Length 101.194 mm
Housing Material Thermoplastic
Size-Width 2.286 mm
Contact Material Copper Alloy
Lead-Free Status Lead Free
Pin Pitch 2.54 mm
Packaging Bag
Lifecycle Status Active
Housing Color Black
Gender Male
Number of Rows 1
ELV Compliant Compliant
Contact Plating Tin Tin over Nickel
Mounting Angle 90 °

Documents

Factory Futures
Datasheet 1 page 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 2 years ago
element14 APAC
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 96 pages 8 years ago
Datasheet 139 pages 10 years ago
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 9-103323-0
TYCO/AMP 9-103323-0
TYCO ELECTRONICS AMP 9-103323-0
TE Connectivity / AMP Brand 9-103323-0
AMP/Tyco Electronics 9-103323-0
AMP/TE Connectivity 9-103323-0
TE CNTY - AMP 9-103323-0
TE Connectivity / Tyco Electronics AMP 9-103323-0
AMP/TYCO ELECTR 9-103323-0
TYCO ELECTRONICS AMP ITALIA S 9-103323-0
AMP INC 9-103323-0
TYCO/AMP INC 9-103323-0
TE CONNECTIVITY AMP (VA) 9-103323-0
TYCO ELECTRONICS AMP (VA) 9-103323-0
TE CONNECTIVITY AMP CONNECTORS 9-103323-0
AMP/TE CONNECTIVITY ACCT 167798 9-103323-0
TYCO COLOMBIA 9-103323-0
AMP INCORPORATED (TYCO ELECTRONICS 9-103323-0
TE Connectivity / Hartman Brand 9-103323-0
TE CONNECTIVITY / AMP BRA 9-103323-0
TYCO INC (AMP) 9-103323-0
TYCO ELECTRONICS 9-103323-0
AMP ( TYC) 9-103323-0
TE AMP TYCO 9-103323-0
TE Connectivity / Am 9-103323-0
TE Connectivity AMP Connectors 9-103323-0

Search for other parts like 9- »