TXC 8Z-12.000MAAJ-T

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)150 Ω
Frequency12 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth2 mm
Height550 µm
Length2.5 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for TXC 8Z-12.000MAAJ-T.

Upverter
Datasheet1 page15 years ago
Datasheet1 page8 years ago
TXC SCT
Datasheet1 page12 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-25.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 8Z-12.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 8Z-12.000MAAJ-T provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
8Z Series 12 MHz ±30 ppm 18 pF -10 to +70 °C Surface Mount Crystal
Crystal, 12Mhz, 18Pf, 2.5 X 2Mm; Frequency Nom:12Mhz; Crystal Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:8Z Series; Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 8Z-12.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)150 Ω
Frequency12 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth2 mm
Height550 µm
Length2.5 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for TXC 8Z-12.000MAAJ-T.

Upverter
Datasheet1 page15 years ago
Datasheet1 page8 years ago
TXC SCT
Datasheet1 page12 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant