TXC 8Y-24.000MAAJ-T

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)100 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth1.6 mm
Height508 µm
Length2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for TXC 8Y-24.000MAAJ-T.

element14 APAC
Datasheet1 page10 years ago
Upverter
Datasheet1 page15 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+12.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 8Y-24.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 8Y-24.000MAAJ-T provided by its distributors.

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 24MHz Nom
8Y Series 24 MHz ±30 ppm 18 pF -20 to +70 °C Surface Mount Crystal
XTAL, 24.000MHZ, 18PF, SMD, 2.0X1.6; Frequency Nom:24MHz; Crystal Case:SMD, 2mm x 1.6mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:30ppm; Product Range:8Y Series; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8Y-24.000MAAJ-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)100 Ω
Frequency24 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth1.6 mm
Height508 µm
Length2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for TXC 8Y-24.000MAAJ-T.

element14 APAC
Datasheet1 page10 years ago
Upverter
Datasheet1 page15 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet1 page8 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant