TE Connectivity 8PCV-05-006

Connector Barrier Strip 5 Position 11.12mm Solder Straight Through Hole 30 Amp Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Terminal MaterialSteel
Technical
Connector TypeTerminal Block
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature120 °C
Max Supply Voltage (AC)600 V
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Poles5
Number of Positions5
Number of Rows1
Number of Wire Entries5
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationScrew, Solder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth20.32 mm
Height19.55 mm
Length57.4 mm
Pitch11.1 mm
Width20.32 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8PCV-05-006.

Newark
Datasheet4 pages13 years ago
Future Electronics
Technical Drawing2 pages13 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet2 pages0 years ago
Electro Sonic
Datasheet69 pages16 years ago
Jameco
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-1.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8PCV-05-006.

Related Parts

Descriptions

Descriptions of TE Connectivity 8PCV-05-006 provided by its distributors.

Connector Barrier Strip 5 Position 11.12mm Solder Straight Through Hole 30 Amp Contact
Conn Barrier Strip 5 POS 11.12mm Solder ST Thru-Hole 30A/Contact Package
TERMINAL BLOCK, BARRIER, 5 POSITION, 18-10AWG
Buchanan 5 Position 11.1 mm Pitch Single Row 1-18 AWG Tri-Barrier Strip
Connector BARRIER STRIP 5CIRC .438 | TE Connectivity 8-1437657-8
Barrier Terminal Blocks VERTICAL RAISED 5P
Barrier Strips Barrier Strip Sockets
8PCV-05-006=#8 TRIBARRIER Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): .438 in Tri-Barrier Printed Circuit Pin Wire-to-Board 5 | Barrier Strip | Part Number: 8PCV-05-006 | Internal Number: 8-1437657-8 | Alias Number: 653-1029-05 | .438" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437657-8

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Terminal MaterialSteel
Technical
Connector TypeTerminal Block
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature120 °C
Max Supply Voltage (AC)600 V
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Levels1
Number of Poles5
Number of Positions5
Number of Rows1
Number of Wire Entries5
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
TerminationScrew, Solder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth20.32 mm
Height19.55 mm
Length57.4 mm
Pitch11.1 mm
Width20.32 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8PCV-05-006.

Newark
Datasheet4 pages13 years ago
Future Electronics
Technical Drawing2 pages13 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages13 years ago
Datasheet2 pages0 years ago
Electro Sonic
Datasheet69 pages16 years ago
Jameco
Datasheet6 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago