TE Connectivity 8PCV-02-006

Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Terminal MaterialSteel
Technical
Connector TypeTerminal Block
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature120 °C
Max Supply Voltage (AC)600 V
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Rows1
Number of Wire Entries2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationScrew, Solder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth19.558 mm
Height19.558 mm
Length24.07 mm
Pitch11.1 mm
Thread SizeM4
Width20.32 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8PCV-02-006.

Sager Electronics
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Upverter
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Future Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-25.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 8PCV-02-006.

Related Parts

Descriptions

Descriptions of TE Connectivity 8PCV-02-006 provided by its distributors.

Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Barrier Block Connector 2 Circuit 0.438" (11.12mm) Screws with Captive Plate
Barrier Strips, Tri-Barrier, Printed Circuit Pin, Wire-to-Board, 2 Position, 11.1 mm [.438 in] Centerline, 1 Row, 600 V, Buchanan 8 Series
TERMINAL BLOCK, BARRIER, 2 POSITION, 18-10AWG; Pitch Spacing: 11.13mm; No. of Rows: 1 Row; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Rated Current: 30A; Rated Voltage: 600V; Product Range: -
8PCV-02-006=#8 TRIBARRIER TERM Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .438 in Tri-Barrier Printed Circuit Pin Wire-to-Board 2 | Barrier Strip | Part Number: 8PCV-02-006 | Internal Number: 5-1437657-7 | .438" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437657-7
  • 5-1437657-7.
  • 8PCV-02-006.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Terminal MaterialSteel
Technical
Connector TypeTerminal Block
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature120 °C
Max Supply Voltage (AC)600 V
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Poles2
Number of Positions2
Number of Rows1
Number of Wire Entries2
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536694040
TerminationScrew, Solder
Voltage600 V
Voltage Rating600 V
Dimensions
Depth19.558 mm
Height19.558 mm
Length24.07 mm
Pitch11.1 mm
Thread SizeM4
Width20.32 mm
Wire/Cable Gauge10 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 8PCV-02-006.

Sager Electronics
Technical Drawing2 pages13 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Upverter
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago